NTCDS Series NTC Thermistors
TDK Corporation's NTCDS series NTC thermistors are designed with a glass-encapsulated axial lead structure for high reliability
TDK Corporation’s NTCDS series NTC thermistors are designed with a glass-encapsulated axial lead structure increasing their resistance to high humidity and high-temperature environments. By applying semiconductor mass production technology, NTCDS thermistors achieve miniaturization, mass productivity, and high cost performance. NTCDS thermistors are designed for use in harsh environments for temperature detection in applications such as refrigerators, air conditioners, and other home and industrial appliances. They are AEC-Q200 compliant making them ideal for automotive applications including intake and exhaust temperature detection.
- Tight tolerance, high accuracy
- Glass-encapsulated axial lead structure leads to high reliability
- Designed for use in high humidity and high-temperature environments
- Operating temperature range of -40°C to +250°C
- Temperature detection for:
- Home appliances such as refrigerators and air conditioners
- Automotive applications including intake and exhaust temperature and mission oil
- Industrial equipment such as motors
NTCDS Series NTC Thermistors
| Bilde | Manufacturer Part Number | Beskrivelse | B-verditoleranse | B0/50 | B25/50 | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTCDS3HG103GC3NB | THERMISTOR NTC 10KOHM 3400K DO35 | ±2% | - | - | 1132 - Immediate | $28.19 | Vis detaljer |
![]() | ![]() | NTCDS3SG104GC4NB | THERM NTC 100KOHM 3850K DO35 | ±2% | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NTCDS3HG103HC3NB | NTC AXIAL LEAD, 3X1.8, 10K/3%, 3 | ±2% | - | - | 329 - Immediate | $26.26 | Vis detaljer |
![]() | ![]() | NTCDS3HG103HC4NB | NTC AXIAL LEAD, 4X2.0, 10K/3%, 3 | ±2% | - | - | 141 - Immediate | $26.26 | Vis detaljer |
![]() | ![]() | NTCDS3HG222HC3NB | NTC AXIAL LEAD, 3X1.8, 2.186K/3% | ±2% | - | - | 146 - Immediate | $26.26 | Vis detaljer |