MPZ Series Automotive Chip Beads
TDK's multilayer ferrite chip beads are designed for use in automotive powerline applications
TDK’s MPZ series AEC-Q200-compliant chip beads are noise-reducing solutions that are designed for automotive powerline applications. Compared to the MMZ series signal line chip beads, the MPZ series offer low direct current resistance, making them compatible with large currents and optimal for lower power consumption. The MPZ chip beads are available in a variety of case sizes and materials with dimensions ranging from 1.0 mm x 0.5 mm to 2.5 mm x 2.0 mm (L x W) and up to five materials with different frequency characteristics for countermeasures against general to high-speed signals.
The MPZ2520SPH series features one of the industry’s highest-rated currents of 12 A in a small 2.5 mm x 2.0 mm package. Generally, large currents require larger chip beads (at least 3.2 mm x 2.5 mm) or multiple chip beads of less than 12 A in a parallel configuration. Using a single MPZ2520SPH chip bead saves mounting space and the serial configuration of a single product helps to stabilize the applied current. TDK's original pattern configuration and optimum materials achieve an extremely high current rating in a compact size.
- Ultra-high current rating: 12 A
- Package size: 2.5 mm x 2.0 mm x 0.85 mm (L x W x H)
- Package size: 2.5 mm x 2.0 mm x 0.85 mm (L x W x H)
- Operating temperature range: -55°C to +125°C
- AEC-Q200-compliant
- Powertrains, car multimedia (telematics), various ECUs, and more
MPZ Series Automotive Chip Beads
| Bilde | Manufacturer Part Number | Beskrivelse | Impedans ved frekvens | Nominell strøm (maks) | DC-motstand (DCR) (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MPZ2012S601ATD25 | FERRITE BEAD 600 OHM 0805 1LN | 600 Ohms @ 100 MHz | 2A | 100mOhm | 42879 - Immediate | $1.15 | Vis detaljer |
![]() | ![]() | MPZ2012S221ATD25 | FERRITE BEAD 220 OHM 0805 1LN | 220 Ohms @ 100 MHz | 3A | 40mOhm | 2563 - Immediate | $1.15 | Vis detaljer |
![]() | ![]() | MPZ2012S101ATD25 | FERRITE BEAD 100 OHM 0805 1LN | 100 Ohms @ 100 MHz | 4A | 20mOhm | 173978 - Immediate | $1.15 | Vis detaljer |
![]() | ![]() | MPZ1608S101ATDH5 | FERRITE BEAD 100 OHM 0603 1LN | 100 Ohms @ 100 MHz | 3A | 30mOhm | 35164 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | MPZ1608D101BTD25 | FERRITE BEAD 100 OHM 0603 1LN | 100 Ohms @ 100 MHz | 1A | 150mOhm | 72985 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | MPZ1608Y101BTD25 | FERRITE BEAD 100 OHM 0603 1LN | 100 Ohms @ 100 MHz | 2A | 40mOhm | 29773 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | MPZ1608B471ATD25 | FERRITE BEAD 470 OHM 0603 1LN | 470 Ohms @ 100 MHz | 1A | 150mOhm | 23800 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | MPZ1608S331ATD25 | FERRITE BEAD 330 OHM 0603 1LN | 330 Ohms @ 100 MHz | 1,7A | 80mOhm | 17581 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | MPZ1608S260ATDH5 | FERRITE BEAD 26 OHM 0603 1LN | 26 Ohms @ 100 MHz | 6A | 7mOhm | 31202 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | MPZ1608D600BTD25 | FERRITE BEAD 60 OHM 0603 1LN | 60 Ohms @ 100 MHz | 1,2A | 100mOhm | 5365 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | MPZ1608Y151BTD25 | FERRITE BEAD 150 OHM 0603 1LN | 150 Ohms @ 100 MHz | 1,8A | 50mOhm | 3926 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | MPZ1608Y221BTD25 | FERRITE BEAD 220 OHM 0603 4LN | 220 Ohms @ 100 MHz | 1,5A | 100mOhm | 37202 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | MPZ1608Y600BTD25 | FERRITE BEAD 60 OHM 0603 1LN | 60 Ohms @ 100 MHz | 2,3A | 30mOhm | 5656 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | MPZ1005S100CTD25 | FERRITE BEAD 10 OHM 0402 1LN | 10 Ohms @ 100 MHz | 3A | 25mOhm | 86327 - Immediate | $1.15 | Vis detaljer |
![]() | ![]() | MPZ1005S600CTD25 | FERRITE BEAD 60 OHM 0402 4LN | 60 Ohms @ 100 MHz | 1,5A | 60mOhm | 24673 - Immediate | $1.15 | Vis detaljer |
![]() | ![]() | MPZ2012S300ATD25 | FERRITE BEAD 30 OHM 0805 1LN | 30 Ohms @ 100 MHz | 6A | 10mOhm | 137112 - Immediate | $1.15 | Vis detaljer |
![]() | ![]() | MPZ2012S102ATD25 | FERRITE BEAD 1 KOHM 0805 1LN | 1 kOhms @ 100 MHz | 1,5A | 150mOhm | 247710 - Immediate | $1.15 | Vis detaljer |
![]() | ![]() | MPZ1608D300BTD25 | FERRITE BEAD 30 OHM 0603 1LN | 30 Ohms @ 100 MHz | 1,8A | 60mOhm | 49849 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | MPZ1005Y900CTD25 | FERRITE BEAD 90 OHM 0402 1LN | 90 Ohms @ 100 MHz | 1,2A | 100mOhm | 18590 - Immediate | $1.15 | Vis detaljer |
![]() | ![]() | MPZ2520SPH070ATD25 | FERRITE BEAD 7 OHM 1008 1LN | 7 Ohms @ 100 MHz | 12A | 1,25mOhm | 10791 - Immediate | $3.46 | Vis detaljer |