MHQ-P Series Super-High Q Multilayer RF Inductors
TDK’s MHQ-P series is a multilayer inductor with a very high Q
TDK’s MHQ-P series is available in two case sizes. MHQ1005P (EIA 0402) and MHQ0603P (EIA 0201). Because of its much-higher quality factor, there is lower signal loss. The MHQ-P series contributes to improved performance of RF circuitry in devices such as smartphones, tablets, and more. The high Q is achieved by means of advanced internal-electrode design, which lowers parasitic effects and results in a higher self-resonant frequency. The performance of the MHQ-P is comparable to that of wire-wound inductor technologies.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Antall | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MHQ0603P-1-KIT | L 0603 1000-240MA 0.6NH-11NH | 600 deler (30 verdier - 20 hver) | 8 - Immediate | $1,080.42 | Vis detaljer |
![]() | ![]() | MHQ0603P-2-KIT | L 0603 240-160MA 12NH-39NH | 260 deler (13 verdier - 20 hver) | 12 - Immediate | $568.20 | Vis detaljer |
MHQ-P Series Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MHQ0603P30NHTD25 | FIXED IND 30NH 160MA 2.7 OHM SMD | 37630 - Immediate | $1.06 | Vis detaljer |
![]() | ![]() | MHQ1005P2N7BT000 | FIXED IND 2.7NH 900MA 70 MOHM | 66664 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | MHQ1005P6N2BT000 | FIXED IND 6.2NH 700MA 130 MOHM | 25556 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | MHQ1005P1N1BT000 | FIXED IND 1.1NH 1.2A 30 MOHM SMD | 16561 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | MHQ1005P4N7BT000 | FIXED IND 4.7NH 800MA 110 MOHM | 15843 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | MHQ1005P5N6BT000 | FIXED IND 5.6NH 800MA 130 MOHM | 15105 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | MHQ1005P3N9CT000 | FIXED IND 3.9NH 900MA 90 MOHM | 11978 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | MHQ1005P4N7ST000 | FIXED IND 4.7NH 800MA 110 MOHM | 11795 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | MHQ1005P8N2GT000 | FIXED IND 8.2NH 550MA 160 MOHM | 7705 - Immediate | $1.25 | Vis detaljer |
![]() | ![]() | MHQ1005P2N2CT000 | FIXED IND 2.2NH 1A 60 MOHM SMD | 7447 - Immediate | $1.25 | Vis detaljer |