RSEN Series EMC Filters

TDK-Lambda’s single-phase 250 VAC EMC filters feature a current rating of 3 A to 300 A and a DIN rail mounting option

Image of TDK-Lambda's RSEN Series EMC FiltersTDK-Lambda’s RSEN series single-phase EMC filters are designed to deliver high-performance noise attenuation in a compact and versatile package. With current ratings ranging from 3 A to 300 A, these filters provide optimal performance for various applications. They can be mounted on either a chassis or DIN rail and are available with low leakage current options. Constructed using TDK’s ferrite core material, they ensure effective noise suppression while supporting a voltage rating of 250 VAC.

These filters feature integrated connection terminals with captive screws and terminal covers to prevent lost hardware. The RSEN models from 3 A to 30 A are UL certified with a short circuit current rating of up to 14 kA, while the 40 A, 50 A, and 60 A models are certified for up to 35 kA with the appropriate breaker. This combination of robust construction and high certification standards makes the RSEN filters ideal for demanding environments where reliability and performance are critical.

Features
  • 3 A to 300 A current ratings
  • DIN rail bracket option
  • Captive hardware
  • Safety certified
Benefits
  • Optimizes the attenuation for the current rating
  • Flexible mounting
  • No lost screws or terminal covers
  • Global use

RSEN Series EMC Filters

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
LINE FILTER 250VAC/VDC 20A DINRSEN-2020DLINE FILTER 250VAC/VDC 20A DIN326 - Immediate$345.87Vis detaljer
LINE FILTER 250VAC/VDC 6A DINRSEN-2006DLINE FILTER 250VAC/VDC 6A DIN147 - Immediate$316.02Vis detaljer
LINE FILTER 250VAC/VDC 10A DINRSEN-2010DLINE FILTER 250VAC/VDC 10A DIN13 - Immediate$326.69Vis detaljer
LINE FILTER 250VAC/VDC 30A DINRSEN-2030DLINE FILTER 250VAC/VDC 30A DIN0 - Immediate$363.08Vis detaljer
LINE FILTER 250VAC/VDC 6A CHASSRSEN-2006LINE FILTER 250VAC/VDC 6A CHASS117 - Immediate$276.64Vis detaljer
LINE FILTER 250VAC/VDC 20A CHASSRSEN-2020LINE FILTER 250VAC/VDC 20A CHASS0 - Immediate$307.42Vis detaljer
LINE FILTER 250VAC/VDC 3A CHASSRSEN-2003LINE FILTER 250VAC/VDC 3A CHASS2 - Immediate$263.45Vis detaljer
LINE FILTER 250VAC/VDC 16A CHASSRSEN-2016LINE FILTER 250VAC/VDC 16A CHASS0 - Immediate$296.47Vis detaljer
LINE FILTER 250VAC/VDC 10A DINRSEN-2010LDLINE FILTER 250VAC/VDC 10A DIN5 - Immediate$322.48Vis detaljer
LINE FILTER 250VAC/VDC 30A CHASSRSEN-2030LINE FILTER 250VAC/VDC 30A CHASS1 - Immediate$324.54Vis detaljer
LINE FILTER 250VAC/VDC 40A CHASSRSEN-2040LINE FILTER 250VAC/VDC 40A CHASS11 - Immediate$972.11Vis detaljer
LINE FILTER 250VAC/VDC 10A CHASSRSEN-2010LLINE FILTER 250VAC/VDC 10A CHASS17 - Immediate$283.09Vis detaljer
Published: 2024-08-20