MA9908.A.001 GuardianX Antenna

Taoglas' antenna combines flexibility while maintaining compatibility with the next generation of modules and routers

Image of Taoglas’ MA9908.A.001 GuardianX Small AntennaWith an incredibly small 148 mm x 134 mm x 20.5 mm form factor, the Taoglas Guardian MA990 8-in-1 combination antenna puts GNSSS and high-performance 5G/4G anywhere an application needs while maintaining compatibility with next-generation of modules and routers. 1* active dual-band GPS/GLONASS/BeiDou/Galileo L1/L2 coverage, 8* 5G/4G Cellular MIMO, and a low profile make this antenna suitable for IoT and automotive applications where space is at a premium. The MA990 Guardian has been specifically designed to hit certain 5G bands required for modules, for example, MIMO 4 and MIMO are tuned from 600 MHz to 6,000 MHz while MIMO 3 and MIMO 6 are tuned from 3,000 MHz to 6,000 MHz to cover high band 5G and C-band/CBRS applications.

Features
  • Low-profile IP67 rated housing
  • 8*5G/4G MIMO
  • 1*GNSS: GPS/GLONASS/BeiDou/Galileo L1/L2
  • Cables: GNSS 1 m of RG-174, 5G/4G 1 m of TGC-1.5DS
  • Connectors: SMA male straight
  • Dimensions: 148 mm x 134 mm x 20.5 mm
  • CE certified
  • RoHS and REACH compliant

For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.

MA9908.A 001 GuardianX Small Antenna

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
GUARDIANX 3M 8IN1 1*ACTIVE GNSSMA9908.A.001GUARDIANX 3M 8IN1 1*ACTIVE GNSS23 - Immediate$3,449.11Vis detaljer

Related Parts

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
9IN1 COMBO ANTENNAMA990.A.0019IN1 COMBO ANTENNA12 - Immediate$2,824.74Vis detaljer
RF ANT 829MHZ/1.575GHZ MOD ADHMA950.A.LBICG.005RF ANT 829MHZ/1.575GHZ MOD ADH60 - Immediate$1,783.49Vis detaljer
GUARDIAN MA950.W 5IN1 ADHESIVE MMA950.W.A.LBICG.005GUARDIAN MA950.W 5IN1 ADHESIVE M0 - ImmediateSee Page for PricingVis detaljer
Published: 2022-04-25