Inception Series GNSS Dual Band Patch-in-a-Patch Antennas

Taoglas Inception series passive dual-band antennas are ideal for height-restricted precise applications

Image of Taoglas Inception Series GNSS Dual Band Patch-in-a-Patch Antennas Taoglas Inception series patch antenna supports space limitations for GNSS applications demanding precision and compactness. This innovative design integrates the performance of stacked patch antennas into a single, ultra-low-profile surface-mount solution.

Engineered with a cutting-edge, custom electro-ceramics formula, the Inception series offers exceptional quality and ease of integration. Its compact size (35 mm x 35 mm x 4 mm) makes it perfect for applications where traditional stacked patch antennas will not fit. A single Inception series compact GNSS antenna frees up board space by replacing bulky antennas.

HP5354.A has comprehensive dual-band support for BeiDou (B1/B2a), GPS/QZSS (L1/L5), GLONASS (G1), and Galileo (E1/E5a) bands. HP2356.A also has dual-band support for BeiDou (B1I), GPS/QZSS (L1/L2), GLONASS (G1), and Galileo (E5b) bands. This ensures compatibility with a wide range of applications, regardless of location or frequency needs. The innovative dual-feed design guarantees consistent circular polarization gain, even under detuning or in situ tuning, providing unwavering reliability and high-precision performance for users' projects.

The Taoglas Inception series lets users design smaller, sleeker GNSS-enabled devices without sacrificing performance.

Features
  • Dual-band GNSS coverage
  • BeiDou (B1/B2a), GPS/QZSS (L1/L5), GLONASS (G1), and Galileo (E1/E5a)
  • Ultra-low-profile surface mount design (35 mm x 35 mm x 4 mm)
  • Frequency range: 1160 MHz to 1610 MHz
  • Custom electro-ceramics formula (HP5354.A) for exceptional quality
  • Consistent circular polarization gain for reliable performance
Applications
  • Automotive: Enhances navigation systems, ADAS, and autonomous driving
  • Telematics: Improves fleet management with precise location data and asset tracking GPS
  • Drones and UAVs: Ensures reliable navigation for surveying, mapping, and inspection
  • Marine: Provides accurate positioning for safe maritime operations
  • Agriculture: Supports precision farming with accurate machinery positioning
  • Wearables: Compact IoT devices requiring miniaturization of GNSS technology
Updated: 2025-10-28
Published: 2024-06-12