TSL9A12 200 mA Linear Regulator

Taiwan Semiconductor's regulators are an ideal solution for ultra-low power regulation

Image of Taiwan Semiconductor's TSL9A12 200 mA Linear RegulatorTaiwan Semiconductor's TSL9A12 series ultra-low quiescent current regulators feature low dropout voltage and low current in standby mode and a 600 nA quiescent current at no load. The TSL9A12 series is ideally suited for standby micro-control-unit systems, especially for always-on applications and other battery-operated systems. The TSL9A12 series retains all the features that are common to low-dropout regulators including a low-dropout PMOS pass device, short-circuit protection, and thermal shutdown.

Features
  • Input voltage up to 6 V
  • Fixed output voltages: 1.8 V and 3.3 V
  • Ultra-low quiescent current: 600 nA (typ.)
  • Output voltage accuracy:  ±2%
  • Dropout voltage: 400 mV at IO: 200 mA (VOUT=3.3 V)
  • Stable with 1 μF ceramic capacitors
  • Current limit protection
  • Overtemperature protection
  • RoHS compliant
  • Halogen-free
Applications
  • Portable battery-powered equipment
  • Low-power microcontrollers
  • Wireless communication equipment

TSL9A12 200 mA Linear Regulators

BildeManufacturer Part NumberBeskrivelseSpenning - utgang (min./fast)Tilgjengelig antall PrisVis detaljer
IC REG LINEAR 3.3V 200MA SOT-25TSL9A12V33CX5 RFGIC REG LINEAR 3.3V 200MA SOT-253,3V2989 - Immediate$3.09Vis detaljer
IC REG LINEAR 1.8V 200MA SOT23TSL9A12V18CX RFGIC REG LINEAR 1.8V 200MA SOT231,8V2399 - Immediate$3.09Vis detaljer
IC REG LINEAR 3.3V 200MA SOT23TSL9A12V33CX RFGIC REG LINEAR 3.3V 200MA SOT233,3V2978 - Immediate$3.09Vis detaljer
IC REG LINEAR 1.8V 200MA SOT-25TSL9A12V18CX5 RFGIC REG LINEAR 1.8V 200MA SOT-251,8V2990 - Immediate$3.09Vis detaljer
Published: 2024-08-01