100 V and 120 V Trench Schottky Surface Mount Rectifiers
Taiwan Semiconductor's surface-mount rectifiers have high junction temperature performance
Taiwan Semiconductor's junction temperature +175°C trench Schottky surface-mount rectifier is engineered to deliver a superior balance between forward voltage drop and leakage current. Additionally, they exhibit excellent switching behavior and resilience against thermal runaway.
These features make them ideal for switching mode power supplies (SMPS), adapters, lighting applications, on-board DC/DC converters, and automotive electronics.
- AEC-Q101 qualified
- Max. junction temperature 175°C
- Low power loss, high efficiency
- MSL 1
- RoHS-compliant
- Halogen-free
- SMPS
- Adapters
- Lighting applications
- Low-voltage DC/DC converters
100 V and 120 V Trench Schottky Surface Mount Rectifier
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSUP8H120H | DIODE SCHOTTKY 120V 8A TO277A | 5960 - Immediate | $11.69 | Vis detaljer |
![]() | ![]() | TSUP8H100H | DIODE SCHOTTKY 100V 8A TO277A | 5475 - Immediate | $11.69 | Vis detaljer |
![]() | ![]() | TSUP12H120H | DIODE SCHOTTKY 120V 12A TO277A | 5166 - Immediate | $14.13 | Vis detaljer |
![]() | ![]() | TSUP12H100H | DIODE SCHOTTKY 100V 12A TO277A | 6000 - Immediate | $14.13 | Vis detaljer |
![]() | ![]() | TSUP10H100H | DIODE SCHOTTKY 100V 10A TO277A | 5960 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | TSUP10H120H | DIODE SCHOTTKY 120V 10A TO277A | 5895 - Immediate | $13.37 | Vis detaljer |
![]() | ![]() | TSUP15H100H | DIODE SCHOTTKY 100V 15A TO277A | 5989 - Immediate | $15.16 | Vis detaljer |
![]() | ![]() | TSUP15H120H | DIODE SCHOTTKY 120V 15A TO277A | 5564 - Immediate | $15.16 | Vis detaljer |