OY Type Clock Oscillator

Taitien’s OY type clock oscillator with a variety of operation voltages options for harsh environment applications

Image of Taitien's OY Type Clock Oscillator Taitien's OY type is a highly stable, reliable clock oscillator with a frequency range of 32.768 kHz to 125 MHz in a 2.0 mm x 2.5 mm ceramic SMD package. This oscillator has operation voltages options of 1.8 V, 2.5 V, or 3.3 V. In addition, the OY type available with several tight stability overtemperature options, making it a good selection for harsh environment applications, such as oil drilling, geothermal instrumentation, and outdoor telecommunications equipment.

Features
  • Package size: 2.5 mm x 2.0 mm x 0.085 mm
  • Frequency range: 32.768 kHz to 125 MHz
  • Output: CMOS
  • Current consumption: 10 mA max
  • Phase jitter: <1 pS RMS
  • Period jitter: <40 pSec
  • Frequency stability vs. temperature options
    • ±25 ppm @ -40°C to +85°C
    • ±40 ppm @ -40°C to +105°C
    • ±50 ppm @ -40°C to +125°C
Applications
  • Gigabit Ethernet
  • Fibre Channel
  • Enterprise servers
  • Test and measurement
  • Industrial
  • Optical network hardware
  • Geothermal instruments
  • Oil/gas exploration

OY Type Clock Oscillator

BildeManufacturer Part NumberBeskrivelseFunksjonFrekvensstabilitetAbsolute Pull Range (APR)Tilgjengelig antall PrisVis detaljer
XTAL OSC XO 12.0000MHZ CMOS SMDOYETDCJANF-12.000000XTAL OSC XO 12.0000MHZ CMOS SMDAktiver/Deaktiver±25ppm-1484 - Immediate$11.04Vis detaljer
XTAL OSC XO 25.0000MHZ CMOS SMDOYETDLJANF-25.000000XTAL OSC XO 25.0000MHZ CMOS SMDAktiver/Deaktiver±25ppm-303 - Immediate$11.04Vis detaljer
XTAL OSC XO 50.0000MHZ CMOS SMDOYETDLJANF-50.000000XTAL OSC XO 50.0000MHZ CMOS SMDAktiver/Deaktiver±25ppm-1164 - Immediate$11.13Vis detaljer
Published: 2018-03-26