Z Series DC Power Plugs
Switchcraft’s power plugs are available in a variety of sizes and compatibility with standard DC power jacks
Switchcraft's power plugs have been trusted for decades in a wide variety of critical applications. The design of Z series plugs takes the proven design of the original and improves on it to make it safer and more versatile. The Z series power plugs from Switchcraft are available in a variety of sizes and compatible with standard DC power jacks.
This design is compatible with the same jacks from Switchcraft and other manufacturers as the original design. The touch-proof and scoop-proof design engages the ground connection first and protects the user and the equipment better than a standard power plug.
- Lifecycles: 5,000 cycles minimum
- Current: 5 A (standard), 7.5 A (high-temperature)
- Voltage: 24 VDC
- Cable range: 3.2 mm to 5.3 mm
- Current carry only
- Molded cable assembly options available
- Recessed center contact for "first make, last break" ground connection
- Optional high-temperature material is suitable for temperatures up to +105°C and rated for up to 7.5 A current carry capacity
- Touch-proof, scoop-proof design for added safety
- Larger cable clamp accommodates cables up to 0.210" (5.3 mm) and improves strain relief
- Groove for improved retention
Z Series Power Plugs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 762KZ | DC POWER PLUG, Z SERIES, 2.1MM X | 67 - Immediate | $78.68 | Vis detaljer |
![]() | ![]() | 761KHZ | DC POWER PLUG, Z SERIES, 2.5MM X | 86 - Immediate | $82.51 | Vis detaljer |
![]() | ![]() | 760Z | DC POWER PLUG, Z SERIES, 2.5MM X | 161 - Immediate | $58.19 | Vis detaljer |
![]() | ![]() | 762Z | DC POWER PLUG, Z SERIES, 2.1MM X | 772 - Immediate | $48.93 | Vis detaljer |
![]() | ![]() | S760Z | DC POWER PLUG, Z SERIES, 2.0MM X | 148 - Immediate | $56.04 | Vis detaljer |
![]() | ![]() | S760HZ | DC POWER PLUG, Z SERIES, 2.0MM X | 47 - Immediate | $58.94 | Vis detaljer |
![]() | ![]() | 760KZ | DC POWER PLUG, Z SERIES, 2.5MM X | 241 - Immediate | $78.68 | Vis detaljer |
![]() | ![]() | S760KZ | DC POWER PLUG, Z SERIES, 2.0MM X | 23 - Immediate | $78.68 | Vis detaljer |
![]() | ![]() | 760HZ | DC POWER PLUG, Z SERIES, 2.5MM X | 110 - Immediate | $58.94 | Vis detaljer |
![]() | ![]() | 760KHZ | DC POWER PLUG, Z SERIES, 2.5MM X | 71 - Immediate | $82.51 | Vis detaljer |
![]() | ![]() | S760KHZ | DC POWER PLUG, Z SERIES, 2.0MM X | 66 - Immediate | $82.51 | Vis detaljer |
![]() | ![]() | 860Z | DC POWER PLUG, Z SERIES, 1.3MM X | 90 - Immediate | $87.38 | Vis detaljer |
![]() | ![]() | 767KZ | DC POWER PLUG, Z SERIES, 2.1MM X | 100 - Immediate | $78.68 | Vis detaljer |
![]() | ![]() | S761KZ | DC POWER PLUG, Z SERIES, 2.0MM X | 116 - Immediate | $79.61 | Vis detaljer |
![]() | ![]() | 761KZ | DC POWER PLUG, Z SERIES, 2.5MM X | 258 - Immediate | $79.43 | Vis detaljer |