Industrial SLIM SATA SSD X-60s Series SATA III

Swissbit's SLIM SATA SSD X-60s series SATA III features extended S.M.A.R.T. support and user tools

Image of Swissbit's Slim Sata SSD X-60s Series SATA IIISwissbit’s industrial-grade, SATA, MO-297 SSD modules are ideal solutions for embedded applications requiring solid-state storage in smaller, removable form-factor.

The Swissbit SATA 6 Gb/s durabit™ X-60s SLIM SATA modules offer highest MLC endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning.

They achieve data transfer rates up to 520 MB/s in sequential access and 75,000 IOPS in 4 KB random access. In addition, the X-60s series features Swissbit’s proven power fail safety, ATA security feature set, NCQ, TRIM, advanced wear leveling and bad block management, and in-field firmware update functionality. The Swissbit lifetime monitoring tool provides detailed S.M.A.R.T. based status information.

Features
  • JEDEC MO-297 solid-state drive
  • Operational temperature 0°C to 70°C or -40°C to 85°C
  • NCQ and TRIM support
  • Extended S.M.A.R.T. support and user tools

SLIM SATA SSD X-60s Series SATA III

BildeManufacturer Part NumberBeskrivelseMinnetypeTilgjengelig antall PrisVis detaljer
SSD 30GB SLIM-SATA MLC SATA IIISFSA030GV1AA1TO-I-LB-216-STDSSD 30GB SLIM-SATA MLC SATA IIISSD-disk (solid state drive – faststoffdisk) - NAND (MLC)0 - Immediate$748.98Vis detaljer
SSD 60GB SLIM-SATA MLC SATA IIISFSA060GV1AA2TO-I-LB-216-STDSSD 60GB SLIM-SATA MLC SATA IIISSD-disk (solid state drive – faststoffdisk) - NAND (MLC)0 - Immediate$993.92Vis detaljer
SSD 120GB SLIM-SATA MLC SATA IIISFSA120GV1AA4TO-I-LB-216-STDSSD 120GB SLIM-SATA MLC SATA IIISSD-disk (solid state drive – faststoffdisk) - NAND (MLC)0 - Immediate$1,515.47Vis detaljer
Published: 2017-02-06