Industrial Micro SDHC Memory Card S-45u durabit™ Series
Swissbit's micro SDHC memory card durabit series is an industrial-grade SD card with power fail protection and read disturb management
Swissbit's durabit S-45u microSD series combines latest MLC technology with an innovative controller and a sub-page based firmware that enables unprecedented random write performance and an up to 100 times higher endurance compared to standard microSD card solutions. The special firmware features in the S-45u include powerful built-in error correction, read retry, autonomous data care management, randomizer, wear leveling and bad block management algorithms, and intelligent power fail protection. The Swissbit S-45u microSD memory cards are supported by the Swissbit lifetime monitoring for real time status information. This series fulfills UHS-I, Class 10-speed grade with a sequential data transfer rate of up to 40 MB/s and 650 IOPS for random writes and can withstand extreme environmental conditions and up to 20,000 insertions.
| Features | ||
|
|
Micro SDHC Memory Card durabit Series
| Bilde | Manufacturer Part Number | Beskrivelse | Hurtighet | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SFSD4096N3BM1TO-I-GE-2B1-STD | MEM CRD MICRSDHC 4GB 10UHS 1 MLC | Klasse 10, UHS klasse 1 | 0 - Immediate | $324.91 | Vis detaljer |
![]() | ![]() | SFSD4096N2BM1TO-I-GE-2A1-STD | MEM CRD MICRSDHC 4GB 10UHS 1 MLC | Klasse 10, UHS klasse 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD8192N2BM1TO-I-LF-2A1-STD | MEM CRD MICRSDHC 8GB 10UHS 1 MLC | Klasse 10, UHS klasse 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SFSD016GN2BM1TO-I-HG-2A1-STD | MEM CRD MICSDHC 16GB 10UHS 1 MLC | Klasse 10, UHS klasse 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |