SPV1050 Energy Harvester and Battery Charger

Ultra-low-power energy harvester with integrated battery charger from STMicroelectronics

Image of STMicroelectronics SPV1050 Energy Harvester and Battery ChargerThe STMicroelectronics SPV1050 is an ultra-low-power energy harvester with integrated battery charger that helps designers achieve high efficiency and small form factor critical for a remote sensing node. The full-bridge DC-DC converter, configurable either in a boost or buck-boost topology for a wide input voltage range to fit both photovoltaic (PV) cells or thermal energy generators (TEG), is controlled by a maximum power point tracking algorithm (MPPT) that can boost the energy harvested by 60%. The SPV1050 is available in a 5 x 5 mm, 20-lead QFN package and in die form.

Features

  • Transformerless thermoelectric generators and PV modules energy harvester
  • High efficiency for any harvesting source
  • Up to 70 mA maximum battery charging current
  • Fully integrated buck-boost DC-DC converter
  • Programmable MPPT by external resistors
  • 2.6 V to 5.3 V trimmable battery charge voltage level (±1% accuracy)
  • 2.2 V to 3.6 V trimmable battery discharge voltage level (±1% accuracy)
  • Two fully independent LDOs (1.8 V and 3.3 V output)
  • Enable/disable LDO control pins
  • Battery disconnect function for battery protection
  • Battery connected and ongoing charge logic open drain indication pins

SPV1050 Energy Harvester and Battery Charger

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
IC BATT CHG MULTI-CHEM 20VFQFPNSPV1050TTRIC BATT CHG MULTI-CHEM 20VFQFPN4010 - Immediate$36.02Vis detaljer

Associated Kits

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall Pris
EVAL BOARD FOR SPV1050STEVAL-ISV019V1EVAL BOARD FOR SPV105020 - Immediate$405.74Vis detaljer
BOARD EVAL WIRELESS PV SPV1050STEVAL-IDS002V1BOARD EVAL WIRELESS PV SPV10500 - Immediate$3,040.48Vis detaljer
EVAL BOARD FOR SPV1050STEVAL-ISV021V1EVAL BOARD FOR SPV10505 - Immediate$1,483.38Vis detaljer
EVAL BOARD FOR SPV1050STEVAL-ISV020V1EVAL BOARD FOR SPV105020 - Immediate$393.76Vis detaljer
Published: 2015-11-23