Serial EEPROMs
STMicroelectronics offers its serial EEPROM products which include its standard, automotive, and SPD series
STMicroelectronics is a leading supplier of serial EEPROM products thanks to the development of leading-edge technology, recognized product robustness, and high manufacturing capacity. ST focuses on availability of the complete portfolio with short lead times, high flexibility in volume, and worldwide distribution through selected partners. ST's comprehensive portfolio offers reliable SPI, I2C, and Microwire products in SO8N, TSSOP8, DFN2X3, DFN5, WLCSP, and bare die packages.
The standard series offers very competitive products with low voltage, low power, and the smallest form factor to fit mobile, consumer, and computer segments. Industrial application requirements are covered with 105°C products.
- -40°C to 85°C industrial temperature range
- -40°C to 105°C industrial-plus temperature range
- Up to 2 Mbits, also in ultra-thin WLCSP
The automotive series benefits from ST's 25 years of EEPROM knowledge and the zero-defect approach to offer very robust, high-temperature, high-performance products for high-reliability applications. These are available in small packages for tiny PCBs.
- -40°C to 125°C AEC-Q100 grade 1 temperature range
- -40°C to 145°C AEC-Q100 grade 0 temperature range
- Up to 2 Mbits, SO8N, TSSOP, and WFDFPN8
The SPD series supports data storage in line with the serial presence detect function for DDR2, DDR3, and DDR4 DRAM modules.
By choosing ST's EEPROM, the user benefits from the expertise of the leading EEPROM supplier for more than ten years (IHS Dec. 2015) and experiences the safest and most flexible management for parameters, data, and small code storage.
Serial EEPROMs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M24512-WDW6TP | IC EEPROM 512KBIT I2C 8TSSOP | 4128 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | M24512-RDW6TP | IC EEPROM 512KBIT I2C 8TSSOP | 8063 - Immediate | $8.61 | Vis detaljer |
![]() | ![]() | M24512-RMN6TP | IC EEPROM 512KBIT I2C 1MHZ 8SOIC | 20673 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | M95256-WMN6P | IC EEPROM 256KBIT SPI 8SOIC | 9202 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | M95512-DFCS6TP/K | IC EEPROM 512KBIT SPI 8WLCSP | 14823 - Immediate | $12.26 | Vis detaljer |
![]() | ![]() | M95M01-RMN6TP | IC EEPROM 1MBIT SPI 16MHZ 8SOIC | 9699 - Immediate | $18.52 | Vis detaljer |
![]() | ![]() | M95M02-DRMN6TP | IC EEPROM 2MBIT SPI 5MHZ 8SOIC | 31675 - Immediate | $22.17 | Vis detaljer |
![]() | ![]() | M24M01-DFCS6TP/K | IC EEPROM 1MBIT I2C 1MHZ 8WLCSP | 22624 - Immediate | $23.11 | Vis detaljer |
![]() | ![]() | M95M01-DFCS6TP/K | IC EEPROM 1MBIT SPI 16MHZ 8WLCSP | 1917 - Immediate | $24.70 | Vis detaljer |
![]() | ![]() | M24M01-DWMN3TP/K | IC EEPROM 1MBIT I2C 1MHZ 8SOIC | 5210 - Immediate | $30.31 | Vis detaljer |