SealJack™ Vertical Series Harsh Environment RJ45 Modular Jacks
Stewart's SealJack vertical jack configuration provides reliable connectivity in the most demanding environments
Reliability and functionality are a necessity when the need for Ethernet begins to move outside the typical office environment. Moisture and other environmental factors limit the capabilities of electronics in these environments thus requiring a sealed yet reliable connector that protects against such factors. Based on the reliability of Stewart Connector’s RJ45 jack coupled with a sealed housing design, Stewart Connector’s SealJack provides reliable connectivity in the most demanding environments. This unique sealed design is the lightest and most compact on the market, which can be used to transmit up to 10G Base-T Ethernet speeds.
Resources
Power over Ethernet (PoE) Application Note
Features
- Available in a single-port vertical and four-port vertical harmonica jack configuration
- Allows for sealed protection from outside elements for IP67 applications per IEC 60529 specifications
- Fully gold-plated contacts for increased reliability
- The connector housing is comprised of a zinc die cast alloy with nickel plating
- A compact design that minimizes weight, volume, and area over competitive products
- Port density volume of 2.3 ports per in3
- Available with optional EPP 918-A protective coating
- Minimum of 750 mating cycles
- Includes a gasket that allows for front panel mounting or rear panel mounting
- Multiple LED configurations available
- POE+ compatible and RoHS compliant
- Rugged computing equipment
- Industrial environments
- Military communication
- Marine equipment
- Medical devices
- Test equipment
- Connectivity for non-office environments
- Renewable energy industry
SealJack Harsh Environment RJ45 Modular Jacks
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-60400-004 | CONN MOD JACK IP67 VERT 1PRT | 269 - Immediate | $85.79 | Vis detaljer |
![]() | ![]() | SS-60400-001 | CONN MOD JACK IP67 VERT 1PRT LED | 738 - Immediate | $91.78 | Vis detaljer |
![]() | ![]() | SS-60400-005 | MOD RJ45 JACK VRT 4-40 UNC | 15 - Immediate | $101.22 | Vis detaljer |
![]() | ![]() | SS-60400-002 | MOD RJ45 JACK VRT G/Y 4-40 UNC | 0 - Immediate | $67.09 | Vis detaljer |
![]() | ![]() | SS-60400-003 | MOD RJ45 JACK VRT G/Y M3 THREADS | 0 - Immediate | $74.63 | Vis detaljer |
![]() | ![]() | SS-60400-007 | CONN MOD JACK IP67 VERT 4PRT LED | 0 - Immediate | $303.49 | Vis detaljer |
![]() | ![]() | SS-60400-006 | MOD RJ45 JACK VRT M3 THREADS | 320 - Immediate | $103.10 | Vis detaljer |