SMP Photo MOSFET Solid State Relays
Standex Electronics solid state relays for general purpose applications feature high reliability and fast switching in small packages
Standex Electronics features a full line of photo-MOSFET solid state relays in a variety of mounting styles and pin-outs for general purpose, low capacitance, high current, and high voltage configurations. These photo MOSFET relays are designed for highly reliable and long life fast switching (AC or DC) in a very small package, while ensuring low off-state leakage currents, and stable on resistance. Mounting options include dual in-line (DIP) 4-/6-/8-pins, surface mount (SMD) 4-/6-/8-pins, or small-outline (SOP) 4-/8-pins depending on the MOSFET series. High voltage 600 V to 1,500 V versions are available and ideally suited in battery management systems for electric vehicles and solar inverters.
- AC or DC switching in a very small package
- Fast switching, no contact bounce, low noise
- High peak load currents 3 A to 6 A (47 and 36 series)
- Impervious to dirty environments, shock/vibration proof
- AEC-Q101 automotive (47, 38, and 40 series)
- Low off-state leakage current
- Extremely high input to output isolation
- Control low-level analog signals to high-level loads: LEDs, relays, lamps, and solenoids
- Stable on resistance
- Long life and high reliability
SMP Photo MOSFET Solid State Relays
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMP-1A47-4PT | SSR RELAY SPST-NO 1.25A 0-80V | 0 - Immediate | $26.17 | Vis detaljer |
![]() | ![]() | SMP-1A38-4PT-Q | SSR RELAY SPST-NO 70MA 0-600V | 54 - Immediate | $40.02 | Vis detaljer |
![]() | ![]() | SMP-2A30-8PT | SSR RELAY SPST-NO 85MA 0-400V | 0 - Immediate | $22.04 | Vis detaljer |
![]() | ![]() | SMP-2A30-8DT | SSR RELAY SPST-NO 100MA 0-400V | 0 - Immediate | $29.66 | Vis detaljer |
![]() | ![]() | SMP-2A30-8ST | SSR RELAY SPST-NO 100MA 0-400V | 1235 - Immediate | $32.23 | Vis detaljer |
![]() | ![]() | SMP-1A36-6DT | SSR RELAY SPST-NO 2.5A 0-60V | 0 - Immediate | $34.36 | Vis detaljer |
![]() | ![]() | SMP-2A37-8DT | SSR RELAY SPST-NO 500MA 0-60V | 0 - Immediate | $50.22 | Vis detaljer |
![]() | ![]() | SMP-1A36-6ST | SSR RELAY SPST-NO 2.5A 0-60V | 1799 - Immediate | $46.95 | Vis detaljer |
![]() | ![]() | SMP-2A37-8PT | SSR RELAY SPST-NO 450MA 0-60V | 100 - Immediate | $51.09 | Vis detaljer |
![]() | ![]() | SMP-2A38-8DT | SSR RELAY SPST-NO 70MA 0-600V | 0 - Immediate | $35.64 | Vis detaljer |
![]() | ![]() | SMP-2A38-8PT-Q | SSR RELAY SPST-NO 60MA 0-600V | 0 - Immediate | $32.65 | Vis detaljer |
![]() | ![]() | SMP-1A21-4PT | SSR RELAY SPST-NO 250MA 0-40V | 1282 - Immediate | $86.11 | Vis detaljer |
![]() | ![]() | SMP-1A23-4PT | SSR RELAY SPST-NO 170MA 0-250V | 36 - Immediate | $76.10 | Vis detaljer |
![]() | ![]() | SMP-1A40-6DT | SSR RELAY SPST-NO 50MA 0-1500V | 1422 - Immediate | $122.38 | Vis detaljer |
![]() | ![]() | SMP-1A30-4PT | SSR RELAY SPST-NO 100MA 0-400V | 847 - Immediate | $15.87 | Vis detaljer |
![]() | ![]() | SMP-1A37-4PT | SSR RELAY SPST-NO 500MA 0-60V | 1549 - Immediate | $24.73 | Vis detaljer |
![]() | ![]() | SMP-1A31-4PT | SSR RELAY SPST-NO 120MA 0-350V | 0 - Immediate | $14.95 | Vis detaljer |
![]() | ![]() | SMP-2A31-8PT | SSR RELAY SPST-NO 100MA 0-350V | 1135 - Immediate | $46.95 | Vis detaljer |
![]() | ![]() | SMP-2A21-8PT | SSR RELAY SPST-NO 250MA 0-40V | 0 - Immediate | $120.11 | Vis detaljer |