RMAN Thick-Film High-Power Aluminum Nitride Substrate Chip Resistors
Stackpole thick-film high-power chip resistors deliver exceptional power density while maintaining performance
Thick film chip resistors on alumina substrates have long dominated the market due to their balance of performance, stability, reliability, and cost. However, alumina’s limited thermal conductivity restricts the power levels these resistors can achieve. The Stackpole RMAN series overcomes this constraint by utilizing aluminum nitride substrates, which offer significantly higher thermal conductivity. This advancement enables substantially greater power-handling while maintaining the performance and reliability customers expect from thick-film resistor technology.
The RMAN series delivers exceptional power density with ratings of 2.4 W in a 1206 package and 3.4 W in a 2512 package. These power levels are achieved while keeping hot-spot and terminal temperatures within safe operating limits – performance difficult to achieve with conventional alumina-based high-power chips.
- Thick-film technology on aluminum nitride substrate
- High power ratings
- High reliability, high stability
- Tolerances 1% and 5%
- TCR: 150 ppm
- RoHS and REACH compliant and halogen-free
RMAN Thick-Film High-Power Aluminum Nitride Substrate Chip Resistors
| Bilde | Manufacturer Part Number | Beskrivelse | Motstand | Effekt (watt) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RMAN1206FT499R | RES, AIN, 1206, 499 OHM, 1%, 2.4 | 499 Ohms | 2,4W | 4940 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN1206FT49R9 | RES, AIN, 1206, 49.9 OHM, 1%, 2. | 49.9 Ohms | 2,4W | 5000 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN1206FT470R | RES, AIN, 1206, 470 OHM, 1%, 2.4 | 470 Ohms | 2,4W | 9878 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN1206FT1K00 | RES, AIN, 1206, 1 KOHM, 1%, 2.4W | 1 kOhms | 2,4W | 4966 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN1206FT20R0 | RES, AIN, 1206, 20 OHM, 1%, 2.4W | 20 Ohms | 2,4W | 4701 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN1206FT10R0 | RES, AIN, 1206, 10 OHM, 1%, 2.4W | 10 Ohms | 2,4W | 4934 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN1206FT200R | RES, AIN, 1206, 200 OHM, 1%, 2.4 | 200 Ohms | 2,4W | 4950 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN1206FT2K00 | RES, AIN, 1206, 2 KOHM, 1%, 2.4W | 2 kOhms | 2,4W | 5000 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN1206FT100R | RES, AIN, 1206, 100 OHM, 1%, 2.4 | 100 Ohms | 2,4W | 3740 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN1206FT330R | RES, AIN, 1206, 330 OHM, 1%, 2.4 | 330 Ohms | 2,4W | 4970 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN1206FT220R | RES, AIN, 1206, 220 OHM, 1%, 2.4 | 220 Ohms | 2,4W | 4975 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN1206FT120R | RES, AIN, 1206, 120 OHM, 1%, 2.4 | 120 Ohms | 2,4W | 4940 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | RMAN2512FT10R0 | RES, AIN, 2512, 10 OHM, 1%, 3.5W | 10 Ohms | 3,5W | 3598 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | RMAN2512FT100R | RES, AIN, 2512, 100 OHM, 1%, 3.5 | 100 Ohms | 3,5W | 3990 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | RMAN2512FT1K00 | RES, AIN, 2512, 1 KOHM, 1%, 3.5W | 1 kOhms | 3,5W | 3970 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | RMAN2512FT330R | RES, AIN, 2512, 330 OHM, 1%, 3.5 | 330 Ohms | 3,5W | 4000 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | RMAN2512FT200R | RES, AIN, 2512, 200 OHM, 1%, 3.5 | 200 Ohms | 3,5W | 4000 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | RMAN2512FT499R | RES, AIN, 2512, 499 OHM, 1%, 3.5 | 499 Ohms | 3,5W | 3990 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | RMAN2512FT49R9 | RES, AIN, 2512, 49.9 OHM, 1%, 3. | 49.9 Ohms | 3,5W | 4000 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | RMAN2512FT470R | RES, AIN, 2512, 470 OHM, 1%, 3.5 | 470 Ohms | 3,5W | 4000 - Immediate | $8.47 | Vis detaljer |