PIR Sensor Breakout Boards
SparkFun's breakout boards feature Qwiic connectors and header pins to integrate into a breadboard for development
SparkFun has developed four breakout boards for Panasonic's low-profile PIR sensors. Two of the boards feature Qwiic connectors for fast and easy product development, as well as two boards that feature header pins to integrate into a breadboard for development. SEN-17373 and SEN-17375 feature Panasonic's EKM series PIR sensors and are designed for battery-powered applications with a low standby current draw of 1 µA. SEN-17372 and SEN-17374 are designed for continuously-powered projects and have a low standby current draw of 170 µA. The PIR sensors offer a digital output across 32 zones at up to 5 m detection distance in a 90° by 90° detection area. These sensors do not return specific distance data but will send an activation signal when motion is detected in their sensing range.
Features
- Full hookup guide and starter project can be found in our blog, SparkFun Launches Panasonic PIR Sensor Breakout Boards
- Sample code available in Python and Arduino IDE
- RoHS and REACH compliant, pending vendor documentation
- Home and building automation
- Automated lighting controls
- Security
- Appliance controls
- IoT
PIR Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Innhold | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 17372 | SPARKFUN PIR BREAKOUT - 170UA (E | Kort | 0 - Immediate | $201.14 | Vis detaljer |
![]() | ![]() | 17373 | SPARKFUN PIR BREAKOUT - 1UA (EKM | Kort | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 17374 | SPARKFUN QWIIC PIR - 170UA (EKMC | Kort | 3 - Immediate | $210.49 | Vis detaljer |
![]() | ![]() | 17375 | SPARKFUN QWIIC PIR - 1UA (EKMB11 | Kort | 0 - Immediate | $313.40 | Vis detaljer |