SWIM Series Dry-Mate Connectors
Souriau’s connectors are easy to mate and un-mate thanks to a robust coupling ring
Souriau's SWIM series (shallow water immersion) has been created to answer the most demanding needs for immersion down to a depth of 300 meters/1,000 feet. These dry-mate connectors solve the common issues met in shallow water applications such as poor sealing and corroded contacts due to low-pressure cycles. SWIM connectors have been designed following customer feedback combined with Souriau's 50 years of experience in the subsea market. Overmolded cable assemblies can also be provided for a quick, reliable, and easy to use turnkey solution for shallow water immersion applications.
- Double sealing security
- Overmolded cable termination
- UV resistant
- Operating temperature range: -20°C to +70°C
- High reliability, durability, and water-tightness for shallow water applications
- Unmanned surface vehicles
- Unmanned underwater vehicles
- Observation class ROVs
- Commercial diving
- Aquaculture
- Buoys
Circular Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Mantelstørrelse - innsats | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BIS14PLN03121020F | CONN FMALE INSERT 13P SOLDER CUP | 14-13 | 5 - Immediate | $1,299.77 | Vis detaljer |
![]() | ![]() | BIS10PLN0720F | CONN FMALE INSERT 7P SOLDER CUP | 10-7 | 2 - Immediate | $412.25 | Vis detaljer |
![]() | ![]() | BIS10PLN0416F | CONN FMALE INSERT 4P SOLDER CUP | 10-4 | 24 - Immediate | $958.62 | Vis detaljer |
Circular Connectors - Housing
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CRER14PLY | CONN INSERT SHELL PANEL MNT | 5 - Immediate | $5,302.70 | Vis detaljer |
![]() | ![]() | CFE14PLSAY | CONN INSERT SHELL INLINE | 5 - Immediate | $1,219.05 | Vis detaljer |
Circular Connectors - Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BERC14PLY | PRESSURE SEALING CAP FOR RECEPTA | 5 - Immediate | $2,958.20 | Vis detaljer |
![]() | ![]() | BER10PLY | PRESSURE SEALING CAP FOR RECEPTA | 1 - Immediate | $479.31 | Vis detaljer |
![]() | ![]() | BER14PLY | PRESSURE SEALING CAP FOR RECEPTA | 3 - Immediate | $851.44 | Vis detaljer |
![]() | ![]() | BEFC14PLY | PRESSURE SEALING CAP FOR PLUG SI | 6 - Immediate | $3,211.62 | Vis detaljer |