MINT1065 Series Power Supplies

65 W power supplies from SL POWER / Advanced Energy offer value and design flexibility

Image of SL POWER MINT1065 Series Power Supplies The Condor™-branded MINT1065 Series of internal power supplies from SL POWER / Advanced Energy offers medical OEMs a high performance power supply at a popular power level. These units have compact, open-frame designs, measuring only 2" x 4" x 1.02" (51 mm x 102 mm x 27 mm). They have a typical full-load efficiency of 90% and are available in five models, ranging from 12 V to 48 V. These power supplies are intended for a wide range of medical applications, from diagnostic and respiratory care equipment to continuous positive airway pressure (CPAP) devices and monitors of all types.

The MINT1065 family features a universal 100 VAC to 240 VAC input that provides flexibility for use anywhere in the world. The series is protected against overvoltage, overcurrent, and short circuit with optional over temperature protection available.

These AC-DC power supplies are immunity compliant to EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 and EN61000-4-11 standards. The series also carries a wide set of safety approvals, including EN/IEC/UL 60601-1 and CSA 22.2 No. 601.1-M90.

Features
  • Size: 2" x 4" x 1.02"
  • <0.5 W standby power dissipation
  • Meets Energy Star Level IV
  • Up to 90% high efficiency
  • Class I input
  • EN60601-1 medical approval
  • RoHS compliant

MINT1065

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
AC/DC CONVERTER 12V 65WMINT1065A1275C01AC/DC CONVERTER 12V 65W1435 - Immediate$612.87Vis detaljer
AC/DC CONVERTER 15V 65WMINT1065A1575C01AC/DC CONVERTER 15V 65W88 - Immediate$625.21Vis detaljer
AC/DC CONVERTER 18V 65WMINT1065A1875C01AC/DC CONVERTER 18V 65W233 - Immediate$716.62Vis detaljer
AC/DC CONVERTER 24V 65WMINT1065A2475C01AC/DC CONVERTER 24V 65W139 - Immediate$612.87Vis detaljer
AC/DC CONVERTER 48V 65WMINT1065A4875C01AC/DC CONVERTER 48V 65W0 - ImmediateSee Page for PricingVis detaljer
Updated: 2026-02-19
Published: 2012-06-29