SiT8008 Low-Power Expanded Voltage Range MEMS Oscillators
SiTime's oscillators offer many programmable features for millions of possible configurations
The popular SiT8008 low-power MEMS oscillators from SiTime Corporation can operate at any voltage between 1.62 V and 3.63 V. With this feature and the additional programmable features such as frequency and drive strength programmability, the SiT8008 offers millions of possible configurations. Industrial and medical applications such as factory automation, seismic sensing, and data acquisition all use many clock sources in a single system and can benefit tremendously from the programmable features of the SiT8008. SiTime has worked with DigiKey to ensure that the SiT8008 is available with short lead times.
Traditional oscillators are usually configured for specific frequencies and operation at one of 1.8 V, 2.5 V, or 3.3 V voltages. Each configuration then requires a separate component qualification and will need to be stocked in inventory. Simplicity is the name of the game with the SiT8008. Even if a customer uses multiple oscillator configurations, only one component qualification is required, thereby reducing the time burden on valuable engineering resources. The SiT8008’s ability to operate at any voltage between 1.62 V and 3.63 V further simplifies system design. A customer can choose the voltage rail that is already available in the system rather than designing a new one, which can also reduce component count. Along with continuous voltage operation, the SiT8008 also offers industry-leading resilience and reliability, a wide programmable frequency range with six decimals of accuracy, low power consumption, small package size, and short lead times.
Features
- Customize specification for optimal system performance
- Any frequency between 1 MHz and 110 MHz with six decimal places of accuracy
- See SiT8008 (parts table below) offers frequencies between 115 MHz and 137 MHz
- Stability from ±20 PPM to ±50 PPM
- Industrial or extended commercial temperatures
- 1.8 V or 2.5 V to 3.3 V supply voltage
- Small 2016 and 2520 packages for all frequencies, voltages, and stabilities
- Reduces power consumption for greener systems
- Extends battery life in portable applications
- SoftEdge™ configurable drive strength
- Mitigates shortage risks
- Low power consumption:
- 1.2 µA typical standby current (1.8 V)
- 3.6 mA typical active current (1.8 V)
- Reduces inventory overhead
- Saves cost by driving multiple loads and eliminating additional timing components
- Slower rise/fall time that minimizes EMI from the oscillator
- Saves more board space without compromising performance and availability
- Use the same base device for many designs, reducing qualification needs
- Ethernet
- Firewire
- USB
- Audio
- Video
- SATA/SAS
- Fiber channels
- Solid-state drive (SSD)
- Storage servers
- Computer servers
- Processor clocking
- FPGA clocking
- Networking switches and gateways
- CCTV and surveillance equipment
- Industrial probes and equipment
- Medical devices
SiT8008 Low-Power Expanded Voltage Range MEMS Oscillators
| Bilde | Manufacturer Part Number | Beskrivelse | Funksjon | Frekvensstabilitet | Driftstemperatur | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIT8008BC-12-YYS-25.000000 | MEMS OSC XO 25.0000MHZ HCMOS SMD | Standby (slå av) | ±25ppm | -20°C – 70°C | 0 - Immediate 5308 - Factory Stock | $14.53 | Vis detaljer |
![]() | ![]() | SIT8008BC-13-YYS-12.000000 | OSC MEMS XO 12.0000MHZ SMD | Standby (slå av) | ±50ppm | -20°C – 70°C | 0 - Immediate 5308 - Factory Stock | $11.74 | Vis detaljer |
![]() | ![]() | SIT8008BI-11-YYS-24.000000 | OSC MEMS XO 24.0000MHZ SMD | Standby (slå av) | ±20ppm | -40°C – 85°C | 0 - Immediate 5304 - Factory Stock | $15.68 | Vis detaljer |
![]() | ![]() | SIT8008BI-11-YYS-25.000000 | OSC MEMS XO 25.0000MHZ SMD | Standby (slå av) | ±20ppm | -40°C – 85°C | 0 - Immediate 5272 - Factory Stock | $15.68 | Vis detaljer |
![]() | ![]() | SIT8008BI-11-YYS-26.000000 | OSC MEMS XO 26.0000MHZ SMD | Standby (slå av) | ±20ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $15.68 | Vis detaljer |
![]() | ![]() | SIT8008BI-11-YYS-33.333000 | OSC MEMS XO 33.333000MHZ SMD | Standby (slå av) | ±20ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $15.68 | Vis detaljer |
![]() | ![]() | SIT8008BI-12-YYE-24.000000 | MEMS OSC XO 24.0000MHZ HCMOS SMD | Aktiver/Deaktiver | ±25ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $14.82 | Vis detaljer |
![]() | ![]() | SIT8008BI-12-YYE-48.000000 | OSC MEMS XO 48.0000MHZ SMD | Aktiver/Deaktiver | ±25ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $14.82 | Vis detaljer |
![]() | ![]() | SIT8008BI-12-YYS-12.288000 | OSC MEMS XO 12.288000MHZ SMD | Standby (slå av) | ±25ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $14.82 | Vis detaljer |
![]() | ![]() | SIT8008BI-12-YYS-25.000000 | OSC MEMS XO 25.0000MHZ SMD | Standby (slå av) | ±25ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $14.82 | Vis detaljer |
![]() | ![]() | SIT8008BI-13-YYS-12.000000 | OSC MEMS XO 12.0000MHZ SMD | Standby (slå av) | ±50ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $12.03 | Vis detaljer |
![]() | ![]() | SIT8008BI-13-YYS-16.000000 | OSC MEMS XO 16.0000MHZ SMD | Standby (slå av) | ±50ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $12.03 | Vis detaljer |
![]() | ![]() | SIT8008BI-13-YYS-20.000000 | OSC MEMS XO 20.0000MHZ SMD | Standby (slå av) | ±50ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $12.03 | Vis detaljer |
![]() | ![]() | SIT8008BI-13-YYS-24.000000 | OSC MEMS XO 24.0000MHZ SMD | Standby (slå av) | ±50ppm | -40°C – 85°C | 850 - Immediate 5308 - Factory Stock | $12.03 | Vis detaljer |
![]() | ![]() | SIT8008BI-13-YYS-24.576000 | OSC MEMS XO 24.576000MHZ SMD | Standby (slå av) | ±50ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $12.03 | Vis detaljer |
![]() | ![]() | SIT8008BI-13-YYS-25.000000 | OSC MEMS XO 25.0000MHZ SMD | Standby (slå av) | ±50ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $12.03 | Vis detaljer |
![]() | ![]() | SIT8008BI-13-YYS-27.000000 | OSC MEMS XO 27.0000MHZ SMD | Standby (slå av) | ±50ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $12.03 | Vis detaljer |
![]() | ![]() | SIT8008BI-13-YYS-48.000000 | OSC MEMS XO 48.0000MHZ SMD | Standby (slå av) | ±50ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $12.03 | Vis detaljer |
![]() | ![]() | SIT8008BI-13-YYS-50.000000 | MEMS OSC XO 50.0000MHZ HCMOS SMD | Standby (slå av) | ±50ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $12.03 | Vis detaljer |
![]() | ![]() | SIT8008BI-13-YYS-8.000000 | OSC MEMS XO 8.0000MHZ SMD | Standby (slå av) | ±50ppm | -40°C – 85°C | 0 - Immediate 5308 - Factory Stock | $12.03 | Vis detaljer |