MEMS Voltage-Controlled Oscillators
SiTime’s family of MEMS voltage-controlled oscillators (VCXOs) offer exceptional dynamic performance in real-life operating conditions
SiTime's voltage-controlled oscillators (VCXOs) are highly flexible, high-performance, voltage-controlled oscillators with LVCMOS-/LVTTL-compatible outputs, as well as LVPECL, LVDS, and HCSL. These devices support many frequencies, along with any combination of voltage, pull range, and package type. The superior pull range linearity and tuning slope consistency (Kv) is ten times better than quartz crystal VCXOs, thereby simplifying PLL and clock synchronization designs. Many of these parts are also footprint compatible with legacy quartz devices. SiTime has also introduced a few new devices that are based on the unique Elite Platform™, which deliver exceptional dynamic performance and are optimal for environmental hazards such as shock, vibration, power supply noise, EMI, and board bending.
SiTime’s MEMS oscillators exhibit performance far greater than comparable crystal oscillators. SiTime has in-house MEMS and analog CMOS expertise, which allows SiTime to develop very reliable products. Oscillators are available in plastic packages which are up to 54 times more immune to external electromagnetic fields than quartz oscillators. These MEMS oscillators are vacuum-sealed using an advanced EpiSeal® process that eliminates foreign particles, providing long-term aging and reliability.
- Extensive programmability
- <1% pull range linearity
- Superior tuning slope consistency
- Multiple package types
- Exceptional dynamic performance in real-life operating conditions
- Excellent phase noise under vibration
- Superior reliability
- Cable modem termination system (CMTS)
- Telecom equipment
- Wireless base stations
- Networked video systems and digitizers
- Jitter cleaner
- Instrumentation
- Networked audio systems
- FPGA data recovery
- Telecom and optical equipment
- Storage servers and SSD
- Raid controllers
- Routers
- Switches
- Wireless equipment
- SONET and SyncE
- SATA/SAS
- Fibre Channel
- DSL and DOCSIS
MEMS Voltage-Controlled Oscillators
| Bilde | Manufacturer Part Number | Beskrivelse | Utgang | Frekvensstabilitet | Absolute Pull Range (APR) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIT3807AI-23-18NH-12.288000 | MEMS OSC XO 12.2880MHZ LVCMOS | LVCMOS | ±50ppm | ±200ppm | 10 - Immediate 25 - Factory Stock | $58.94 | Vis detaljer |
![]() | ![]() | SIT3808AC-DF-33NZ-56.800000S | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |
![]() | ![]() | SIT3808AC-DF-33NZ-56.800000T | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |
![]() | ![]() | SIT3808AC-DF-33NZ-56.800000X | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |
![]() | ![]() | SIT3808AC-DF-33NZ-56.800000Y | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |
![]() | ![]() | SIT3808ACBDF-33NZ-56.800000S | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |
![]() | ![]() | SIT3808ACBDF-33NZ-56.800000T | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |
![]() | ![]() | SIT3808ACBDF-33NZ-56.800000X | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |
![]() | ![]() | SIT3808ACBDF-33NZ-56.800000Y | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |
![]() | ![]() | SIT3808ACDDF-33NZ-56.800000S | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |
![]() | ![]() | SIT3808ACDDF-33NZ-56.800000T | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |
![]() | ![]() | SIT3808ACDDF-33NZ-56.800000X | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |
![]() | ![]() | SIT3808ACDDF-33NZ-56.800000Y | MEMS OSC XO56.8MHZ SMD | LVCMOS, LVTTL | ±10ppm | ±1585ppm | 0 - Immediate | $113.86 | Vis detaljer |