OSCAR 68 Outdoor Panel Antenna

Siretta panel antenna can be set up with vertical or horizontal polarization

Image of Siretta OSCAR 68 Outdoor Panel AntennaSiretta OSCAR 68 is a highly efficient wide beam directional antenna designed for use in the 868 MHz, 915 MHz, and 2,450 MHz frequency bands. The antenna's radome is made of engineering-grade ASA plastic and can be set up with vertical or horizontal polarization. With a peak gain of 13 dBi, a VSWR of 1.5, and the ability to handle up to 100 W of power, this antenna is perfect for ISM, LoRa, Sigfox, Zigbee®, Helium, and Z-Wave applications.

Features
  • Supports ISM 868, 915, and 2,450 bands
  • Supports IEEE 802.15.4, LoRa, Sigfox, Zigbee and Z-Wave, and Helium bands
  • Supports 2.4 GHz applications: ISM 2.4 GHz, Wi-Fi 2.4 G, and Bluetooth
  • 12.8 dBi high gain for long-range coverage or transmission
  • Engineering grade ASA/ABS plastic radome
  • Pole mount kit included
  • Ground plane independent
Applications
  • Remote sensor telemetry
  • Smart manufacturing
  • Medical device communication

OSCAR 68 Outdoor Panel Antenna

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
HIGH GAIN 13 DBI DIRECTIONAL ISMOSCAR68/X/NTYPEF/33HIGH GAIN 13 DBI DIRECTIONAL ISM3 - Immediate$2,689.88Vis detaljer
Published: 2024-10-21