SiMG301/SiBG301 Next-Generation Series 3 Low Power Multiprotocol Wireless SoCs
Silicon Labs SiMG301/SiBG301 devices meet the demands of the IoT market, offering enhanced computer capabilities, robust security, and superior RF performance
Silicon Labs SiMG301 and SiBG301 Next-Generation Series 3 ultra-low power IoT SoCs are tailored for line-powered smart devices such as LED lighting, smart plugs, and switches. These devices are engineered to meet the evolving demands of the IoT market, offering enhanced computer capabilities, robust security, and superior RF performance. A multi-core architecture featuring a 150 MHz Arm® Cortex®-M33 for application development and dedicated cores for radio and security enable engineers to build feature-rich, secure, and efficient connected products.
SiMG301 and SiBG301 feature Secure Vault™ High, designed for PSA Level 3 certification. This advanced security suite includes tamper detection, authenticated XIP, and concurrent processing, ensuring data and device integrity. The memory configurations of up to 4 MB internal Flash and support for 8 MB external Flash allow for demanding applications, including concurrent multiprotocol support. This enables simultaneous operation of Zigbee® and Matter over Thread (MoT), simplifying bill of materials (BOM) management and enhancing user experience.
For lighting applications, select devices in these families integrate PIXELRZ, a single-wire communication interface for LED controller ICs, and a built-in LED pre-driver. These features streamline design, reduce BOM, and lower overall product cost. Engineers benefit from consistent dimming performance and simplified hardware integration, making these SoCs ideal for smart lighting solutions.
Complementing the SoCs are several development kits, including the SixG301-PK6037A Pro Kit, RB4407A and RB4408A SixG301 Radio Boards, and the EK2719A Explorer Kit. These kits support 2.4 GHz wireless protocols such as BLE, Bluetooth® Mesh, Zigbee, Thread, and Matter. They feature integrated antennas, U.FL connectors for RF testing, and breakout pads for GPIO access, enabling rapid prototyping and evaluation. The explorer kit adds user-friendly features like onboard debugging, LEDs, buttons, and third-party add-on connectors for expanded functionality.
The SixG301 family empowers engineers with a comprehensive platform for developing secure, high-performance IoT devices. Whether optimizing for lighting control, wireless connectivity, or secure data handling, the SiMG301 and SiBG301 families provide the tools and flexibility needed to accelerate design cycles and bring innovative products to market efficiently.
- SiMG301 SoC
- Up to 4 MB co-packaged Flash with secure XIP
- Supports up to 8 MB Flash for when using external Flash
- Multi-core device to offload application
- 150 MHz M33 application core
- Dedicated cores for radio and security
- Concurrent 802.15.4 receive mode
- QSPI with XIP, USART, I2C
- 10 dBm output power
- 7-ch enhanced PWM, LED pre-driver
- 12-bit ADC, ACMP
- Faster AI/ML inferencing
- Secure vault high with improved tamper detection, authenticated XIP, and concurrent processing
- Up to 28 GPIO
- 5x5 QFN40
- Designed for PSA L3
- SiBG301 SoC
- Up to 4 MB co-packaged Flash with secure XIP
- Supports up to 8 MB Flash for when using external Flash
- Multi-core device to offload application
- 150 MHz M33 application core
- Dedicated cores for radio and security
- Concurrent 802.15.4 receive mode
- QSPI with XIP, USART, I2C
- 10 dBm output power
- 7-ch enhanced PWM, LED pre-driver
- 12-bit ADC, ACMP
- Faster AI/ML inferencing
- Secure vault high with improved tamper detection, authenticated XIP and concurrent processing
- Up to 28 GPIO
- 5x5 QFN40
- Designed for PSA L3
- SixG301-RB4407A Radio Board
- Requires the WPK Mainboard, BRD4002A (sold separately)
- Based on the SIMG301M104LILB0 2.4 GHz wireless SoC
- 10 dBm, 4 MB Flash, 512 kB RAM, 5x5 QFN40
- Integrated PCB trace antenna
- U.FL connector for RF measurements
- Kit contents:
- 1x BRD4407A SixG301 wireless 2.4 GHz 10 dBm 4 MB Flash radio board
- SixG301-PK6037A Pro Kit
- Supports SixG301 wireless 2.4 GHz 10 dBm 4 MB Flash radio board
- Radio board supports a PCB trace antenna and U.FL connector for conducted RF measurements or external antenna connection
- Advanced energy monitor (AEM)
- Virtual COM port
- SEGGER J-link onboard debugger
- Onboard logic analyzer
- External device debugging
- Debug connectivity over Ethernet and USB
- Ultra-low power 128 px x 128 px memory LCDTFT display
- User LEDs/push buttons, temperature/humidity sensor, JoyStick
- 20-pin EXP header
- Breakout pads for wireless SoC I/O
- Packet trace interface (PTI)
- CR2032 coin cell battery support
- Kit contents:
- 1x BRD4002A wireless pro kit mainboard
- 1x SixG301 wireless 2.4 GHz 10 dBm 4 MB Flash radio board
- SixG301-RB4408A Radio Board
- Requires the WPK mainboard, BRD4002A (sold separately)
- Based on the SIMG301M104XILB0 2.4 GHz wireless SoC
- 10 dBm, 0 kB Flash, 512 kB RAM, 5x5 QFN40
- Integrated PCB trace antenna
- U.FL connector for RF measurements
- Kit contents:
- 1x BRD4408A SixG301 wireless 2.4 GHz 10 dBm Ext 8 MB Flash radio board
- SixG301-EK2719A Explorer Kit
- Based on SixG301 2.4 GHz wireless SoC
- 10 dBm, 4 MB Flash, 512 kB RAM
- Two LEDs and two push buttons
- Reset button
- USB connector for power and debug connection
- Onboard SEGGER J-Link debugger
- Virtual COM port
- Packet trace interface (PTI)
- Breakout pads for GPIO access and connection to external hardware
- Third-party add-on connectors
- mikroBUS socket
- Qwiic® connector
- Kit contents:
- 1x BRD2719A SixG301 Explorer Kit
- LED smart lighting
- Smart homes
- Building automation
- Smart cities
- Industrial automation
Series 3 Low Power Multiprotocol Wireless SoC
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIMG301M114LIHB0 | 4096K FLASH 512K RAM 10DBM QFN32 | 390 - Immediate | $71.66 | Vis detaljer |
![]() | ![]() | SIMG301M104LIHB0 | 4096K FLASH 512K RAM 10DBM QFN32 | 2433 - Immediate | $71.01 | Vis detaljer |
![]() | ![]() | SIMG301M104XILB0 | 0K FLASH 512K RAM +10DBM QFN40 | 459 - Immediate | $47.81 | Vis detaljer |
![]() | ![]() | SIMG301M104LILB0 | 4096K FLASH 512K RAM 10DBM QFN40 | 400 - Immediate | $71.29 | Vis detaljer |
Series 3 Low Power Bluetooth SoC
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIBG301M114KIHB0 | 2048K FLASH 512K RAM 10DBM QFN3 | 480 - Immediate | $54.54 | Vis detaljer |
![]() | ![]() | SIBG301M104XILB0 | 0K FLASH 512K RAM +10DBM QFN40 | 480 - Immediate | $40.41 | Vis detaljer |
![]() | ![]() | SIBG301M104LIHB0 | 4096K FLASH 512K RAM 10DBM QFN32 | 483 - Immediate | $64.18 | Vis detaljer |
![]() | ![]() | SIBG301M104LILB0 | 4096K FLASH 512K RAM 10DBM QFN40 | 449 - Immediate | $64.36 | Vis detaljer |
SiMG301/SiBG301 Development Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIXG301-PK6037A | 2.4 GHZ +10DBM 4MB FLASH PRO KIT | 89 - Immediate | $1,746.07 | Vis detaljer |
![]() | ![]() | SIXG301-RB4407A | 2.4 GHZ+10DBM 4MB RADIO BOARD | 125 - Immediate | $320.98 | Vis detaljer |
![]() | ![]() | SIXG301-RB4408A | 2.4GHZ+10DBM EXT 8MB RADIO BOARD | 92 - Immediate | $299.84 | Vis detaljer |
![]() | ![]() | SIXG301-EK2719A | SIXG301 EXPLORER KIT | 212 - Immediate | $343.15 | Vis detaljer |