BGM240S/MGM240S Modules and xGM240S Radio Board
Silicon Labs' BGM240S and MGM240S modules and xGM240S radio board support various protocol stacks
Silicon Labs’ wireless modules provide a small 7 x 7 mm form factor system in package (SiP) based on the Series 2 EFR32BG24 SoC. They support Bluetooth® Low Energy (BLE) connectivity or 802.15.4 Zigbee® and OpenThread®. The Bluetooth and 802.15.4 modules are appropriate for smart homes, including switches, sensors, door locks, smart plugs, gateways, and hubs. Additionally, the 802.15.4 modules serve building automation switches, sensors, and gateways. The Bluetooth module protocol stacks include BLE and Bluetooth Mesh, while the 15.4 modules include Matter, OpenThread, Zigbee, and Multiprotocol. The BGM240S Bluetooth modules and the MGM240S 802.15.4 modules bring a small package, energy efficiency, and excellent radio frequency together in an effective IoT module.
The xGM240S +10dBm radio board supports the development of 2.4 GHz wireless devices. Paired with the WSTK main board (not included), the xGM240S works with various protocols, including BLE, Bluetooth Mesh, Zigbee, OpenThread, and Matter.
- Protocol stacks
- BLE
- Bluetooth Mesh
- Matter
- OpenThread
- Zigbee
- Multiprotocol
- 32-bit ARM® Cortex®-M33 core with 78 MHz maximum operating frequency
- Up to 1536 kB of Flash and 256 kB of RAM
- High-performance radio with up to +10 dBm output power
- Regulatory certifications
- CE (EU)
- UKCA (UK)
- FCC (USA)
- ISED (Canada)
- MIC (Japan)
- KC (South Korea)
- Energy efficient design with low active and sleep currents
- Robust peripheral set and up to 26 GPIO
- Secure Vault™
- 7X7 mm form factor
- Smart home
- Door locks
- Switches
- Sensors
- Smart plugs
- Gateways
- Hubs
- Building automation
- Sensors
- Switches
- Gateways
Transceiver Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BGM240SB22VNA2 | RF TXRX MOD BLUETOOTHCHIP SMD | 1119 - Immediate | $90.05 | Vis detaljer |
![]() | ![]() | BGM240SA22VNA2 | RF TXRX MOD BLUETOOTHCHIP SMD | 0 - Immediate | $85.14 | Vis detaljer |
![]() | ![]() | BGM240SB22VNA2R | RF TXRX MOD BLUETOOTHCHIP SMD | 0 - Immediate | $54.81 | Vis detaljer |
![]() | ![]() | BGM240SA22VNA2R | RF TXRX MOD BLUETOOTHCHIP SMD | 0 - Immediate | $51.76 | Vis detaljer |
![]() | ![]() | MGM240SD22VNA2 | RF TXRX MOD BT TRACEU.FL SMD | 645 - Immediate | $100.34 | Vis detaljer |
![]() | ![]() | MGM240SA22VNA2 | RF TXRX MOD BT TRACEU.FL SMD | 0 - Immediate | $90.92 | Vis detaljer |
![]() | ![]() | MGM240SD22VNA2R | RF TXRX MOD BT TRACEU.FL SMD | 0 - Immediate | $61.28 | Vis detaljer |
![]() | ![]() | MGM240SA22VNA2R | RF TXRX MOD BT TRACEU.FL SMD | 0 - Immediate | $55.37 | Vis detaljer |
Eval Board
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XGM240-RB4318A | XGM240S 10 DBM MODULE RADIO BOAR | 6 - Immediate | $516.83 | Vis detaljer |
![]() | ABX00112 | NANO MATTER | 321 - Immediate | $191.45 | Vis detaljer |