SUOT Series High-Frequency Universal Off-Line SMD Transformers
Signal Transformer universal-input, off-line, switch-mode power supplies operate with multiple integrated control circuits
The Signal Transformer SUOT series of high-frequency transformers are designed for universal input, off-line, switch-mode power supplies operating with multiple integrated control circuits and various types of switching elements. These through-hole parts are reinforced, insulated, IEC compliant, and available in both horizontal and vertical printed circuit mount styles. Built around two distinct EE13 and EE16 geometric size platforms, the SUOT units typically deliver efficient typical industry standard low-voltage outputs at power levels of 3 W and 9 W.
- Horizontal and vertical PCB THT mounting platforms: EE13 and EE16
- High-efficiency designs
- Reinforced insulation
- Minimum creepage and clearance 6 mm
- IEC 61558-2-16 compliance
- LED lighting
- PCs/notebooks
- AC/DC converters
- SMPS
- Industrial, telecom, and security applications
SUOT Series High-Frequency Universal Off-Line SMD Transformers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SUOT-EE13V-24 | UNIVERSAL OFFLINE TRANSFORMER | 624 - Immediate | $27.50 | Vis detaljer |
![]() | ![]() | SUOT-EE13V-12 | UNIVERSAL OFFLINE TRANSFORMER | 602 - Immediate | $27.50 | Vis detaljer |
![]() | ![]() | SUOT-EE13H-5 | UNIVERSAL OFFLINE TRANSFORMER | 0 - Immediate | $18.27 | Vis detaljer |
![]() | ![]() | SUOT-EE13H-12 | UNIVERSAL OFFLINE TRANSFORMER | 0 - Immediate | $18.27 | Vis detaljer |
![]() | ![]() | SUOT-EE16V-24 | UNIVERSAL OFFLINE TRANSFORMER | 0 - Immediate | $20.83 | Vis detaljer |
![]() | ![]() | SUOT-EE16H-24 | UNIVERSAL OFFLINE TRANSFORMER | 0 - Immediate | $21.02 | Vis detaljer |
![]() | ![]() | SUOT-EE16H-5 | UNIVERSAL OFFLINE TRANSFORMER | 0 - Immediate | $21.02 | Vis detaljer |