Step-Up/Step-Down Power Isolation Transformers – SU/DU Series

Signal Transformer’s transformers can be either chassis or rack mounted

Image of Signal Transformer Step-Up/Step-Down Power Isolation Transformers – SU/DU SeriesSignal Transformer's SU and DU transformers have been designed to provide a multitude of step-up or step-down voltages to accommodate various input voltages available throughout the world. Primary input voltage can be configured to accept ratings from 104 VAC to 240 VAC with a variable user selectable output voltage rating from 208 VAC to 240 VAC on the secondary windings. Durable construction allows the SU and DU series to be either mounted on a chassis or a rack, with power ratings from 250 VA to 10 kVA the brass plated screws and terminal materials offering the best possible power transfer from transformer to the equipment, limiting heat generation.

Features

  • Plated brass screw terminal type
  • UL recognized to UL 506
  • Higher insulation classes available
  • Easily modified
  • Power: 250 VA to 10 kVA
  • Dielectric strength: 2500 VRMS hipot
  • Dual/tapped primaries
  • Series connected: 208 V, 220 V, 230 V, and 240 V

Resources

SU Series Transformers

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
TRANSFORMR ISOL 104V, 110V, 120VSU-1/4TRANSFORMR ISOL 104V, 110V, 120V9 - Immediate$1,978.83Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VSU-1/2TRANSFORMR ISOL 104V, 110V, 120V13 - Immediate$2,453.52Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VSU-1TRANSFORMR ISOL 104V, 110V, 120V8 - Immediate$4,004.35Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VSU-3TRANSFORMR ISOL 104V, 110V, 120V3 - Immediate$7,440.36Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VSU-2TRANSFORMR ISOL 104V, 110V, 120V6 - Immediate$5,482.39Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VSU-5TRANSFORMR ISOL 104V, 110V, 120V0 - Immediate$8,977.44Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VSU-7.5TRANSFORMR ISOL 104V, 110V, 120V0 - Immediate$15,834.63Vis detaljer

DU Series Transformers

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
TRANSFORMR ISOL 104V, 110V, 120VDU-1TRANSFORMR ISOL 104V, 110V, 120V11 - Immediate$4,047.01Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VDU-2TRANSFORMR ISOL 104V, 110V, 120V22 - Immediate$5,776.34Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VDU-1/4TRANSFORMR ISOL 104V, 110V, 120V19 - Immediate$1,859.83Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VDU-1/2TRANSFORMR ISOL 104V, 110V, 120V23 - Immediate$2,449.87Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VDU-3TRANSFORMR ISOL 104V, 110V, 120V10 - Immediate$7,544.02Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VDU-5TRANSFORMR ISOL 104V, 110V, 120V21 - Immediate$9,021.97Vis detaljer
TRANSFORMR ISOL 104V, 110V, 120VDU-7.5TRANSFORMR ISOL 104V, 110V, 120V0 - Immediate$21,193.80Vis detaljer
Published: 2020-03-02