HTTI Series Toroidal Inductors
Signal Transformer inductors have a rating of up to +200°C over a broad inductance and current range
Signal Transformer HTTI series high-current, high-temperature toroidal inductors are vertical PCB THT-mounted magnetics with a broad inductance and current range. HTTI parts employ a specific low-core-loss material with good DC saturation characteristics that is not subject to thermal aging, making them suitable for operation at high temperatures.
- Vertical PCB THT mounting for board layout optimization
- Temperature rating of up to +200°C
- Distributed air gap for high energy storage
- Increased efficiency with reduced core and copper loss
- Self-shielding for minimum magnetic radiation
- High current carrying capability
- High-temperature operating environment
- EMI/RFI filtering
- DC/DC converters
- Output chokes
- Telecom
- Medical
- Commercial
- Industrial
- Security
HTTI Series Toroidal Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HTTI-22-6.7 | FIXED IND 22UH 6.7A 26 MOHM TH | 157 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | HTTI-39-5.9 | FIXED IND 39UH 5.9A 33 MOHM TH | 469 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | HTTI-10-9.9 | FIXED IND 10UH 9.9A 12 MOHM TH | 237 - Immediate | $25.35 | Vis detaljer |
![]() | ![]() | HTTI-18-8.6 | FIXED IND 18UH 8.6A 16 MOHM TH | 0 - Immediate | $25.35 | Vis detaljer |
![]() | ![]() | HTTI-56-5.3 | FIXED IND 56UH 5.3A 40 MOHM TH | 473 - Immediate | $26.85 | Vis detaljer |
![]() | ![]() | HTTI-47-5.6 | FIXED IND 47UH 5.6A 36 MOHM TH | 443 - Immediate | $26.85 | Vis detaljer |
![]() | ![]() | HTTI-68-5.1 | FIXED IND 68UH 5.1A 44 MOHM TH | 467 - Immediate | $26.85 | Vis detaljer |
![]() | ![]() | HTTI-120-3.5 | FIXED IND 120UH 3.5A 94 MOHM TH | 475 - Immediate | $28.25 | Vis detaljer |
![]() | ![]() | HTTI-180-3.1 | FIXED IND 180UH 3.1A 120 MOHM TH | 460 - Immediate | $28.25 | Vis detaljer |
![]() | ![]() | HTTI-150-3.3 | FIXED IND 150UH 3.3A 110 MOHM TH | 461 - Immediate | $28.25 | Vis detaljer |
![]() | ![]() | HTTI-390-2.1 | FIXED IND 390UH 2.1A 270 MOHM TH | 478 - Immediate | $28.91 | Vis detaljer |
![]() | ![]() | HTTI-470-2.0 | FIXED IND 470UH 2A 290 MOHM TH | 418 - Immediate | $28.91 | Vis detaljer |
![]() | ![]() | HTTI-100-4.6 | FIXED IND 100UH 4.6A 53 MOHM TH | 425 - Immediate | $29.09 | Vis detaljer |
![]() | ![]() | HTTI-220-3.0 | FIXED IND 220UH 3A 130 MOHM TH | 450 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | HTTI-330-2.7 | FIXED IND 330UH 2.7A 160 MOHM TH | 472 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | HTTI-680-1.8 | FIXED IND 680UH 1.8A 350 MOHM TH | 237 - Immediate | $30.50 | Vis detaljer |
![]() | ![]() | HTTI-27-6.4 | FIXED IND 27UH 6.4A 28 MOHM TH | 0 - Immediate | $15.42 | Vis detaljer |
![]() | ![]() | HTTI-33-6.1 | FIXED IND 33UH 6.1A 31 MOHM TH | 0 - Immediate | $15.42 | Vis detaljer |
![]() | ![]() | HTTI-15-9.2 | FIXED IND 15UH 9.2A 14 MOHM TH | 0 - Immediate | $15.85 | Vis detaljer |
![]() | ![]() | HTTI-12-9.6 | FIXED IND 12UH 9.6A 13 MOHM TH | 0 - Immediate | $15.85 | Vis detaljer |