F1C2 Series High-Power Shielded SMD Inductors
Signal Transformer F1C2 series high-power shielded SMD inductors are ideal for high-density printed circuit boards in surface mount technology
Signal Transformer F1C2 series high-power shielded SMD inductors employ a unique T-core structure for the magnetic element composed of an iron powder alloy material and a flat wire coil, increasing efficiency. These parts are ideally used in high-density printed circuit boards for surface mount technology. They appear in a variety of applications, such as DC/DC converters, mobile phones, LCDs, power supply modules, and VRM/PPM for use in servers.
Power inductors are essential components in voltage regulator topologies. Virtually every circuit that regulates power in automobiles, electronics inverters, and converters requires an inductor. Magnetically shielded inductors minimize EMI while balancing small size with low DCR and high current ratings. Perfect as power chokes and mitigating noise, in power supplies, for automotive, commercial, industrial, and high-reliability designs.
- Magnetically shielded construction
- Unique metal dust core providing improved ISAT
- Low DCR resulting in lower power losses
- Available height: 2.1 mm through 13 mm
- Inductance tolerance: ±20% over entire range
- Operating temperature range: -55°C to +125°C (greater range than most of the competition, on the cold side)
- Power supplies for:
- Portable communications equipment
- Camcorders
- LCD televisions
- PDAs
- PC notebooks, tablets
- Smartphones
- Voltage regular modules (VRM) applications
F1C2-0404 Series Shielded SMD Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1C2-040402W-1R0M | FIXED IND 1UH 6.8A 14.6 MOHM SMD | 0 - Immediate | $9.21 | Vis detaljer |
![]() | ![]() | F1C2-040402W-1R2M | FIXED IND 1.2UH 6.6A 17.9 MOHM | 3000 - Immediate | $18.86 | Vis detaljer |
![]() | ![]() | F1C2-040402W-1R5M | FIXED IND 1.5UH 5.8A 23.5 MOHM | 3000 - Immediate | $18.86 | Vis detaljer |
![]() | ![]() | F1C2-040402W-1R8M | FIXED IND 1.8UH 5.2A 28 MOHM SMD | 0 - Immediate | $9.21 | Vis detaljer |
![]() | ![]() | F1C2-040402W-2R2M | FIXED IND 2.2UH 4.6A 38.7 MOHM | 2974 - Immediate | $18.86 | Vis detaljer |
![]() | ![]() | F1C2-040402W-R10M | FIXED IND 100NH 13.5A 2.42 MOHM | 0 - Immediate | $9.21 | Vis detaljer |
![]() | ![]() | F1C2-040402W-R22M | FIXED IND 220NH 13A 4.6 MOHM SMD | 0 - Immediate | $9.21 | Vis detaljer |
![]() | ![]() | F1C2-040402W-R36M | FIXED IND 360NH 11A 6.3 MOHM SMD | 0 - Immediate | $9.21 | Vis detaljer |
![]() | ![]() | F1C2-040402W-R40M | FIXED IND 400NH 10A 7.73 MOHM | 0 - Immediate | $9.21 | Vis detaljer |
![]() | ![]() | F1C2-040402W-R47M | FIXED IND 470NH 9A 8.58 MOHM SMD | 0 - Immediate | $9.21 | Vis detaljer |
F1C2-0505 Series Shielded SMD Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1C2-050502W-1R0M | FIXED IND 1UH 7.5A 13.8 MOHM SMD | 3000 - Immediate | $20.01 | Vis detaljer |
![]() | ![]() | F1C2-050502W-1R2M | FIXED IND 1.2UH 6.8A 16.3 MOHM | 0 - Immediate | $9.75 | Vis detaljer |
![]() | ![]() | F1C2-050502W-1R5M | FIXED IND 1.5UH 6.4A 18.7 MOHM | 0 - Immediate | $9.75 | Vis detaljer |
![]() | ![]() | F1C2-050502W-R15M | FIXED IND 150NH 13.9A 4.6 MOHM | 0 - Immediate | $9.75 | Vis detaljer |
![]() | ![]() | F1C2-050502W-R16M | FIXED IND 160NH 13.9A 4.6 MOHM | 0 - Immediate | $9.75 | Vis detaljer |
![]() | ![]() | F1C2-050502W-R33M | FIXED IND 330NH 10.5A 7 MOHM SMD | 0 - Immediate | $9.75 | Vis detaljer |
![]() | ![]() | F1C2-050502W-R47M | FIXED IND 470NH 10.1A 8.05 MOHM | 0 - Immediate | $9.75 | Vis detaljer |
![]() | ![]() | F1C2-050502W-R56M | FIXED IND 560NH 9.9A 9.54 MOHM | 0 - Immediate | $9.75 | Vis detaljer |
![]() | ![]() | F1C2-050502W-R68M | FIXED IND 680NH 9.6A 10 MOHM SMD | 0 - Immediate | $9.75 | Vis detaljer |
![]() | ![]() | F1C2-050502W-R80M | FIXED IND 800NH 9.4A 11.8 MOHM | 0 - Immediate | $9.75 | Vis detaljer |
F1C2-0606 Series Shielded SMD Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1C2-060603W-1R0M | FIXED IND 1UH 13A 6.05 MOHM SMD | 0 - Immediate | $11.53 | Vis detaljer |
![]() | ![]() | F1C2-060603W-1R2M | FIXED IND 1.2UH 12A 7.4 MOHM SMD | 746 - Immediate | $21.55 | Vis detaljer |
![]() | ![]() | F1C2-060603W-1R5M | FIXED IND 1.5UH 11A 9.13 MOHM | 0 - Immediate | $11.53 | Vis detaljer |
![]() | ![]() | F1C2-060603W-1R8M | FIXED IND 1.8UH 10A 10.2 MOHM | 968 - Immediate | $21.55 | Vis detaljer |
![]() | ![]() | F1C2-060603W-2R2M | FIXED IND 2.2UH 7A 12.2 MOHM SMD | 0 - Immediate | $13.05 | Vis detaljer |
![]() | ![]() | F1C2-060603W-3R3M | FIXED IND 3.3UH 6A 20.8 MOHM SMD | 1000 - Immediate | $21.55 | Vis detaljer |
![]() | ![]() | F1C2-060603W-4R5M | FIXED IND 4.5UH 5A 25.3 MOHM SMD | 0 - Immediate | $11.53 | Vis detaljer |
![]() | ![]() | F1C2-060603W-R18M | FIXED IND 180NH 24A 1.75 MOHM | 0 - Immediate | $11.53 | Vis detaljer |
![]() | ![]() | F1C2-060603W-R33M | FIXED IND 330NH 20A 2.5 MOHM SMD | 0 - Immediate | $11.53 | Vis detaljer |
![]() | ![]() | F1C2-060603W-R56M | FIXED IND 560NH 17A 3.31 MOHM | 0 - Immediate | $11.53 | Vis detaljer |
F1C2-0707 Series Shielded SMD Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1C2-070702W-1R0M | FIXED IND 1UH 8A 10.8 MOHM SMD | 0 - Immediate | $15.51 | Vis detaljer |
![]() | ![]() | F1C2-070702W-R27M | FIXED IND 270NH 16A 3.5 MOHM SMD | 0 - Immediate | $15.51 | Vis detaljer |
![]() | ![]() | F1C2-070702W-R31M | FIXED IND 310NH 14A 4.8 MOHM SMD | 0 - Immediate | $15.51 | Vis detaljer |
![]() | ![]() | F1C2-070702W-R33M | FIXED IND 330NH 13A 4.8 MOHM SMD | 0 - Immediate | $15.51 | Vis detaljer |
![]() | ![]() | F1C2-070702W-R47M | FIXED IND 470NH 12A 6.2 MOHM SMD | 0 - Immediate | $15.51 | Vis detaljer |
![]() | ![]() | F1C2-070702W-R68M | FIXED IND 680NH 10A 9.2 MOHM SMD | 0 - Immediate | $15.51 | Vis detaljer |
![]() | ![]() | F1C2-070703W-1R0M | FIXED IND 1UH 16.1A 5 MOHM SMD | 0 - Immediate | $15.51 | Vis detaljer |
![]() | ![]() | F1C2-070703W-1R5M | FIXED IND 1.5UH 12A 8.25 MOHM | 0 - Immediate | $15.51 | Vis detaljer |
![]() | ![]() | F1C2-070703W-2R2M | FIXED IND 2.2UH 10A 13.7 MOHM | 0 - Immediate | $15.51 | Vis detaljer |
![]() | ![]() | F1C2-070703W-2R7M | FIXED IND 2.7UH 9.2A 15.4 MOHM | 1995 - Immediate | $30.40 | Vis detaljer |
F1C2-0808 Series Shielded SMD Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1C2-080808W-100M | FIXED IND 10UH 6.6A 22.9 MOHM | 450 - Immediate | $51.18 | Vis detaljer |
![]() | ![]() | F1C2-080808W-1R8M | FIXED IND 1.8UH 18A 4 MOHM SMD | 0 - Immediate | $29.30 | Vis detaljer |
![]() | ![]() | F1C2-080808W-2R2M | FIXED IND 2.2UH 16A 4.3 MOHM SMD | 0 - Immediate | $29.30 | Vis detaljer |
![]() | ![]() | F1C2-080808W-3R3M | FIXED IND 3.3UH 13.5A 7.3 MOHM | 0 - Immediate | $29.30 | Vis detaljer |
![]() | ![]() | F1C2-080808W-4R7M | FIXED IND 4.7UH 10.5A 9.8 MOHM | 0 - Immediate | $29.30 | Vis detaljer |
![]() | ![]() | F1C2-080808W-6R8M | FIXED IND 6.8UH 8A 14.3 MOHM SMD | 450 - Immediate | $51.18 | Vis detaljer |
F1C2-1111 Series Shielded SMD Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1C2-111103W-1R0M | FIXED IND 1UH 16A 4.95 MOHM SMD | 0 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | F1C2-111103W-1R5M | FIXED IND 1.5UH 12A 6.6 MOHM SMD | 0 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | F1C2-111103W-R28M | FIXED IND 280NH 25.5A 1.6 MOHM | 0 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | F1C2-111103W-R56M | FIXED IND 560NH 23A 2.75 MOHM | 0 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | F1C2-111103W-R82M | FIXED IND 820NH 18A 4.1 MOHM SMD | 0 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | F1C2-111103W-R90M | FIXED IND 900NH 17A 4.2 MOHM SMD | 0 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | F1C2-111106W-1R0M | FIXED IND 1UH 20A 2.32 MOHM SMD | 0 - Immediate | $31.87 | Vis detaljer |
![]() | ![]() | F1C2-111106W-1R2M | FIXED IND 1.2UH 18A 2.64 MOHM | 0 - Immediate | $31.87 | Vis detaljer |
![]() | ![]() | F1C2-111106W-1R5M | FIXED IND 1.5UH 16A 3.3 MOHM SMD | 0 - Immediate | $31.87 | Vis detaljer |
![]() | ![]() | F1C2-111106W-2R2M | FIXED IND 2.52UH 14A 4.84 MOHM | 0 - Immediate | $31.87 | Vis detaljer |
F1C2-1516 Series Shielded SMD Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1C2-151610W-100M | FIXED IND 10UH 18A 8.6 MOHM SMD | 150 - Immediate | $109.20 | Vis detaljer |
![]() | ![]() | F1C2-151610W-150M | FIXED IND 15UH 14A 11.5 MOHM SMD | 150 - Immediate | $109.20 | Vis detaljer |
![]() | ![]() | F1C2-151610W-220M | FIXED IND 22UH 10.5A 15.8 MOHM | 0 - Immediate | $68.64 | Vis detaljer |
![]() | ![]() | F1C2-151610W-330M | FIXED IND 33UH 8.6A 20 MOHM SMD | 0 - Immediate | $68.64 | Vis detaljer |
![]() | ![]() | F1C2-151610W-4R7M | FIXED IND 4.7UH 22A 3.8 MOHM SMD | 0 - Immediate | $68.64 | Vis detaljer |
![]() | ![]() | F1C2-151610W-5R6M | FIXED IND 5.6UH 21A 4.2 MOHM SMD | 0 - Immediate | $68.64 | Vis detaljer |
![]() | ![]() | F1C2-151610W-6R8M | FIXED IND 6.8UH 20A 4.6 MOHM SMD | 0 - Immediate | $68.64 | Vis detaljer |
![]() | ![]() | F1C2-151610W-8R2M | FIXED IND 8.2UH 19A 7.2 MOHM SMD | 0 - Immediate | $68.64 | Vis detaljer |
![]() | ![]() | F1C2-151613W-100M | FIXED IND 10UH 19A 7 MOHM SMD | 0 - Immediate | $71.03 | Vis detaljer |
![]() | ![]() | F1C2-151613W-150M | FIXED IND 15UH 16A 7.5 MOHM SMD | 0 - Immediate | $71.03 | Vis detaljer |
![]() | ![]() | F1C2-151613W-220M | FIXED IND 22UH 12A 13.86 MOHM | 0 - Immediate | $71.03 | Vis detaljer |
![]() | ![]() | F1C2-151613W-330M | FIXED IND 33UH 9A 22.2 MOHM SMD | 0 - Immediate | $71.03 | Vis detaljer |
![]() | ![]() | F1C2-151613W-4R7M | FIXED IND 4.7UH 23A 3.3 MOHM SMD | 0 - Immediate | $71.03 | Vis detaljer |
![]() | ![]() | F1C2-151613W-5R6M | FIXED IND 5.6UH 22A 3.9 MOHM SMD | 98 - Immediate | $109.20 | Vis detaljer |
![]() | ![]() | F1C2-151613W-6R8M | FIXED IND 6.8UH 21A 4.2 MOHM SMD | 0 - Immediate | $71.03 | Vis detaljer |
![]() | ![]() | F1C2-151613W-8R2M | FIXED IND 8.2UH 20A 5.74 MOHM | 0 - Immediate | $71.03 | Vis detaljer |