Unshielded SMD Power Inductors - F1B1 Series
Signal Transformer’s inductors have a small footprint and a high current carry capacity
Signal Transformer’s low-profile unshielded surface-mount power inductors have a broad range of inductance and current ratings which make them ideal for a wide range of applications. Power inductors are an essential component in the voltage regulator topology. Virtually every circuit that regulates power in automobiles, electronics, and DC/DC converters requires an inductor. Compared to the shielded construction in the same dimension and inductance value, the unshielded power inductor has a higher-current carry capacity (higher saturation current rating) and is suitable for price-sensitive or uncritical applications for low-power circuits, general-purpose power chokes, or power supply applications. Unshielded power inductors are used in electrical power and electronic devices for these major purposes: choking, blocking, attenuating, or filtering/smoothing high-frequency noise in electrical circuits. They are also used for storing and transferring energy in DC/DC or AC/DC power converters.
- F1B1-303010/303012/303015
- Height profile: 1.0 mm to 1.5 mm
- Footprint: 3.0 mm x 3.0 mm
- Inductance range: 1.0 µH to 39 µH
- F1B1-383812/383815/383818
- Height profile: 1.2 mm to 1.8 mm
- Footprint: 3.8 mm x 3.8 mm
- Inductance range: 1.0 µH to 56 µH
- F1B1-464612/464615
- Height profile: 1.2 mm to 1.5 mm
- Footprint: 4.6 mm x 4.6 mm
- Inductance range: 1.0 µH to 47 µH
- Magnetically unshielded construction
- Surface-mount
- Copper base with ferrite DR core
- Reduced size (small footprint) and weight
- Low profile
- High current
- Automated process
- Operating temperature range: -40°C to +105°C
- Input/output of DC/DC converters
- Power supplies
- Portable communication equipment
- Camcorders
- LCD TVs
- Mobile phones
- Digital equipment
- Low pass frequency noise filters
- EMI noise filters
F1B1 303010/303012/303015 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1B1-303015-180M | FIXED IND 18UH 550MA 938 MOHM | 3990 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-303015-3R9M | FIXED IND 3.9UH 1.3A 169 MOHM | 3990 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-303015-100M | FIXED IND 10UH 900MA 437 OHM SMD | 3690 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-303015-2R2M | FIXED IND 2.2UH 1.6A 119 OHM SMD | 3990 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-303015-4R7M | FIXED IND 4.7UH 1.2A 225 OHM SMD | 4000 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-303015-2R7M | FIXED IND 2.7UH 1.5A 144 OHM SMD | 4000 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-303015-3R3M | FIXED IND 3.3UH 1.4A 156 OHM SMD | 4000 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-303012-1R5M | FIXED IND 1.5UH 1.47A 93 OHM SMD | 4000 - Immediate | $5.99 | Vis detaljer |
F1B1 383812/383815/383818 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1B1-383815-4R7M | FIXED IND 4.7UH 1.4A 168 OHM SMD | 4000 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-383818-8R2M | FIXED IND 8.2UH 1.13A 222 OHM | 3500 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-383818-4R7M | FIXED IND 4.7UH 1.37A 162 OHM | 3500 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-383815-100M | FIXED IND 10UH 1.1A 300 OHM SMD | 4000 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-383818-6R8M | FIXED IND 6.8UH 1.2A 198 OHM SMD | 3500 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-383818-1R0M | FIXED IND 1UH 2.2A 68 OHM SMD | 3500 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | F1B1-383818-100M | FIXED IND 10UH 1.06A 252 OHM SMD | 0 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | F1B1-383818-180M | FIXED IND 18UH 800MA 432 OHM SMD | 0 - Immediate | $3.17 | Vis detaljer |
F1B1 464612/464615 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1B1-464615-180M | FIXED IND 18UH 800MA 564 OHM SMD | 3960 - Immediate | $6.55 | Vis detaljer |
![]() | ![]() | F1B1-464615-270M | FIXED IND 27UH 550MA 912 MOHM | 3999 - Immediate | $6.55 | Vis detaljer |
![]() | ![]() | F1B1-464615-100M | FIXED IND 10UH 1A 306 MOHM SMD | 4000 - Immediate | $6.55 | Vis detaljer |
![]() | ![]() | F1B1-464615-2R2M | FIXED IND 2.2UH 1.95A 108 OHM | 4000 - Immediate | $6.55 | Vis detaljer |
![]() | ![]() | F1B1-464615-150M | FIXED IND 15UH 900MA 450 OHM SMD | 4000 - Immediate | $6.55 | Vis detaljer |
![]() | ![]() | F1B1-464612-120M | FIXED IND 12UH 970MA 432 OHM SMD | 0 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | F1B1-464615-120M | FIXED IND 12UH 950MA 396 OHM SMD | 0 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | F1B1-464612-100M | FIXED IND 10UH 1A 384 OHM SMD | 0 - Immediate | $3.46 | Vis detaljer |