SINAMICS G120X Infrastructure Drive for Pumps, Fans, and Compressors

High-performance drive solution from Siemens for water/wastewater, HVAC, and industrial applications

Image of Siemens SINAMICS G120X Infrastructure DriveThe Siemens SINAMICS G120X robust and versatile infrastructure drive is engineered for optimal performance in pump, fan, and compressor applications. Designed to support power ratings up to 700 hp (630 kW), it integrates seamlessly into existing systems and supports a wide range of motor types including induction, permanent magnet synchronous, and synchronous reluctance motors. With a focus on energy efficiency, digitalization, and safety, the G120X meets stringent industry standards and offers advanced features such as SIL3-rated Safe Torque Off (STO), short-circuit current ratings up to 100 kA, and compatibility with multiple communication protocols including PROFINET and EtherNet/IP.

The drive is equipped with intelligent application functions tailored for pump and fan operations, such as deragging, multi-pump control, fire mode, and energy calculators. It also supports digital health monitoring via SINAMICS CONNECT 300 and Analyze MyDrives, enabling real-time diagnostics and predictive maintenance through the Siemens MindSphere IoT platform.

Its modular design includes options for push-through kits, I/O extension modules, and various filters to suit harsh environments. The G120X is available in multiple frame sizes and voltage ranges, ensuring flexibility across diverse infrastructure needs. With high efficiency (up to 98%) and a fundamental power factor of 0.96 to 0.99, it helps reduce total cost of ownership while enhancing system reliability and performance.

Features
  • Power ratings up to 700 hp (630 kW)
  • Supports induction, PMSM, and SRM motors
  • Efficiency up to 98% (IE2 class)
  • SIL3-rated STO
  • Short-circuit current rating up to 100 kA
  • Sensorless vector control and V/Hz control modes
  • IP20/UL open type protection
  • Operating temperature range: -20°C to +60°C
  • Multiple communication protocols, including PROFINET, EtherNet/IP, Modbus, BACnet, and PROFIBUS
  • Integrated digital inputs/outputs and analog I/O
  • Optional I/O extension module
  • Intelligent Operator Panel (IOP-2) and Smart Access Module (SAM)
  • Real-time clock and programmable timers
  • SD memory card slot for cloning and backup
  • Push-through kit options for enhanced installation flexibility
Applications
  • Water and wastewater treatment
  • HVAC systems
  • Irrigation and agriculture
  • Industrial chillers and refrigeration
  • Multi-pump systems
  • Fan control systems
  • Compressor operations
  • Fire mode applications
  • Cavitation and frost protection
  • Condensation and leakage monitoring
  • Dry-running protection
  • PID control for process optimization
  • Energy and flow calculation
  • Sleep and bypass modes
  • Belt monitoring with sensors

SINAMICS G120X Infrastructure Drive

BildeManufacturer Part NumberBeskrivelseStrøm – utgangTilgjengelig antall PrisVis detaljer
G120X IP20 380...480V 75KW FSF U6SL32203YE420UF0G120X IP20 380...480V 75KW FSF U196A2 - Immediate$85,890.64Vis detaljer
G120X IP20 380...480V 132KW FSF6SL32203YE480UF0G120X IP20 380...480V 132KW FSF338A2 - Immediate$110,261.19Vis detaljer
G120X IP20 200...240V 0.75KW FSA6SL32201YC100UB0G120X IP20 200...240V 0.75KW FSA5,7A0 - Immediate$6,224.74Vis detaljer
G120X IP20 200...240V 0.75KW FSA6SL32201YC101UB0G120X IP20 200...240V 0.75KW FSA5,7A0 - Immediate$7,348.49Vis detaljer
G120X IP20 200...240V 0.75KW FSA6SL32203YC100UB0G120X IP20 200...240V 0.75KW FSA5,7A0 - Immediate$7,807.93Vis detaljer
G120X IP20 380...480V 1.5KW FSA6SL32201YE140UB0G120X IP20 380...480V 1.5KW FSA4,8A0 - Immediate$7,895.97Vis detaljer
G120X IP20 200...240V 1.1KW FSA6SL32202YC121UB0G120X IP20 200...240V 1.1KW FSA8,1A0 - Immediate$7,991.86Vis detaljer
G120X IP20 200...240V 1.1KW FSA6SL32302YC120UB0G120X IP20 200...240V 1.1KW FSA8,1A0 - Immediate$8,175.97Vis detaljer
G120X IP20 380...480V 2.2KW FSA6SL32201YE160UB0G120X IP20 380...480V 2.2KW FSA6,4A0 - Immediate$8,451.77Vis detaljer
G120X IP20 380...480V 0.75KW FSA6SL32201YE100UP0G120X IP20 380...480V 0.75KW FSA2,7A0 - Immediate$8,576.00Vis detaljer
G120X IP20 200...240V 2.2KW FSB6SL32201YC160UF0G120X IP20 200...240V 2.2KW FSB14,1A0 - Immediate$8,599.95Vis detaljer
G120X IP20 200...240V 0.75KW FSA6SL32301YC100UF0G120X IP20 200...240V 0.75KW FSA5,7A0 - Immediate$8,640.18Vis detaljer
G120X IP20 200...240V 0.75KW FSA6SL32201YC101UP0G120X IP20 200...240V 0.75KW FSA5,7A0 - Immediate$8,656.18Vis detaljer
G120X IP20 380...480V 1.5KW FSA6SL32201YE140AB0G120X IP20 380...480V 1.5KW FSA4,8A0 - Immediate$8,679.94Vis detaljer
G120X IP20 200...240V 0.75KW FSA6SL32201YC101UF0G120X IP20 200...240V 0.75KW FSA5,7A0 - Immediate$8,705.29Vis detaljer
Published: 2025-09-29