TiM Compact 2D LiDAR Sensor
SICK’s LiDAR sensor is a cost-effective, high-performing option for a variety of applications including object measurement and detection
SICK's TiM 2D LiDAR sensors offer higher performance for field evaluation and measurement data output in a compact housing. Whether it be mobile or stationary, automation, monitoring, or safety applications, with scanning ranges up to 25 meters and working ranges up to 270°, these sensors precisely detect their environment over a wide area. Different surfaces and remission factors are no problem for them. Thanks to the patented HDDM/HDDM+ multi-pulse technology, the TiM detects the entire scanning range without gaps thereby ensuring a consistently high measurement quality. Ruggedly built and equipped with high-quality connection technologies, they are suitable for demanding industrial applications in a variety of industries and fields. Easy installation and parameterization included.
- Sensing range: up to 25 m
- Working range: up to 270°
- Angular resolution: 1° to 0.33°
- HDDM/HDDM+ technology for seamless detection of small objects
- High ambient light immunity: up to 80,000 lx
- Enclosing rating: up to IP67
- Standardized communication interfaces
- Very low power consumption
- Collision protection for mobile applications
- Data supplier for navigation in mobile applications
- Object measurement and detection
- Monitoring of objects in the field of building automation
- Area monitoring
Distance Measuring
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1096807 | SENSOR OPTICAL 5-10CM DIGITAL | 3 - Immediate | $33,554.28 | Vis detaljer |
![]() | ![]() | 1077524 | SENSOR OPTICAL 20-640CM DIGITAL | 0 - Immediate | $15,109.93 | Vis detaljer |
![]() | ![]() | 1093243 | SENSOR OPTICAL 305M DIGITAL | 2 - Immediate | $16,850.67 | Vis detaljer |
![]() | ![]() | 1062210 | SENSOR OPTICAL 20-1060CM DIGITAL | 4 - Immediate | $20,196.97 | Vis detaljer |
![]() | ![]() | 1071419 | SENSOR OPTICAL - DIGITAL | 1 - Immediate | $25,880.31 | Vis detaljer |
![]() | ![]() | 1096363 | SENSOR OPTICAL 50MM DIGITAL | 1 - Immediate | $35,432.17 | Vis detaljer |
![]() | ![]() | 1060445 | SENSOR OPTICAL 50MM DIGITAL | 1 - Immediate | $27,849.04 | Vis detaljer |
![]() | ![]() | 1099504 | SENSOR OPTICAL 20-1060CM DIGITAL | 1 - Immediate | $32,608.37 | Vis detaljer |
![]() | ![]() | 1075091 | SENSOR OPTICAL 305M DIGITAL | 1 - Immediate | $32,608.37 | Vis detaljer |
![]() | ![]() | 1052627 | SENSOR OPTICAL ANALOG, PNP, USB | 0 - Immediate | $18,237.32 | Vis detaljer |
Specialized Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1063467 | SENSOR DIST DETE SENSOR PNP | 4 - Immediate | $20,196.97 | Vis detaljer |
![]() | ![]() | 1067299 | SENSOR INFRARED PNP OPN COL OUT | 1 - Immediate | $27,849.04 | Vis detaljer |
![]() | ![]() | 1062219 | SENSOR INFRARED PNP OPN COL OUT | 3 - Immediate | $20,196.97 | Vis detaljer |
Laser Scanners
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1090608 | SHORT RANGE SCANNER | 1 - Immediate | $31,672.09 | Vis detaljer |
![]() | ![]() | 1056550 | LASER AREA SCANNER | 3 - Immediate | $18,237.32 | Vis detaljer |
![]() | ![]() | 1071399 | LASER AREA SCANNER | 4 - Immediate | $29,773.99 | Vis detaljer |