FlexLock® Safety Switches
SICK FlexLock switches are ideal for legacy machine doors, protective flaps, and situations with minimal door clearances for both machine OEMs and end-users
SICK FlexLock safety locking devices utilize RFID technology to safely monitor the entire 180° actuation radius. This technology also allows for high offset tolerances, ensuring simple installation even when door alignment is less than ideal. This flexibility is perfect for legacy machine doors, protective flaps, and situations with minimal door clearances for both machine OEMs and end-users. The highly visible status LEDs, open locking head design, and compatibility with SICK’s safe series connection technology provide an unmatched user experience versus a traditional door interlock. All variants of FlexLock provide up to performance level E (PL e) with low or high-coded actuators available.
- High locking force: Up to 3,150 N
- IP67 and IP69K enclosure rating
- Open locking head with 180° actuation radius
- High manipulation protection at a high coding level
- Rigid and spring-loaded actuators available
- PL e for door and locking monitoring.
- Actuator alignment tolerances of ±3 mm
- Optional escape release options
- Machine door locking and monitoring
- Protective door and flap interlocking
- Hazardous entry monitoring
- Access point protection
- Safe series door monitoring
FlexLock® Safety Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1101323 | INTERLOCK RFID SAFE LOCKING DEV | 1 - Immediate | $9,250.99 | Vis detaljer |
![]() | ![]() | 1101321 | INTERLOCK RFID SAFE LOCKING DEV | 1 - Immediate | $9,250.99 | Vis detaljer |
![]() | ![]() | 1101320 | INTERLOCK RFID SAFE LOCKING DEV | 2 - Immediate | $9,772.27 | Vis detaljer |
![]() | ![]() | 1101322 | INTERLOCK RFID SAFE LOCKING DEV | 1 - Immediate | $9,772.27 | Vis detaljer |
![]() | ![]() | 1120828 | INTERLOCK RFID SAFE LOCKING DEV | 1 - Immediate | $11,249.56 | Vis detaljer |
![]() | ![]() | 1120827 | INTERLOCK RFID SAFE LOCKING DEV | 1 - Immediate | $11,765.88 | Vis detaljer |
![]() | ![]() | 1101325 | INTERLOCK RFID SAFE LOCKING DEV | 1 - Immediate | $9,250.99 | Vis detaljer |
![]() | ![]() | 1101324 | INTERLOCK RFID SAFE LOCKING DEV | 0 - Immediate | $9,487.58 | Vis detaljer |