ES21 Safety Switches
SICK ES21 emergency stop pushbuttons provide fast and reliable stopping of machines
SICK ES21 emergency stop pushbuttons are an essential safety component for automated machines and systems. These pushbuttons provide a critical means for operators to halt machinery or systems during emergencies, ensuring safety and preventing accidents.
The ES21 series offers various configurations to suit different applications. Depending on the specific variant, these pushbuttons can be seamlessly integrated into a machine operator panel or directly mounted on the machine. This flexibility allows for optimal placement and accessibility, enhancing the overall safety and efficiency of automated systems.
Incorporating ES21 emergency stop pushbuttons ensures automated systems are equipped with reliable and effective emergency stop solutions, safeguarding both personnel and equipment.
- A wide range of variants for custom-fit integration into machines
- High level of safety thanks to self-monitoring; the switches turn the machine off if there is faulty installation or mechanical damage
- Can be installed quickly and cost-effectively, at the same time reducing system error during wiring
- Simple, safe series connection with Flexi Loop devices
- Easy-to-read status display with colored mark or LED ring illumination
- Hazardous point protection for paper stack feeding
- Man-material differentiation when transporting paper rolls and large materials in the consumer goods industry
- Emergency stop circuits for person detection and safe stopping for automated guided carts
- Intervention protection of vertical storage systems
- Localization and personal protection during load transfer
- Detecting the speed and driving direction of an autonomous transport cart using safety solutions
- Protection of AGVs
- Access protection at winding units
- Ergonomic protection of workstations
- Safety locking devices on solar process machines
Emergency Stop (E-Stop) Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6036148 | SWITCH ESTOP TWIST RESET 3A 250V | 5 - Immediate | $1,279.99 | Vis detaljer |
![]() | ![]() | 6036492 | SWITCH ESTOP TWIST RESET 3A 250V | 3 - Immediate | $964.25 | Vis detaljer |
![]() | ![]() | 6036147 | SWITCH ESTOP TWIST RESET 3A 250V | 1 - Immediate | $1,143.59 | Vis detaljer |
![]() | ![]() | 6036751 | SWITCH ESTOP TWIST RESET 3A 250V | 1 - Immediate | $1,657.10 | Vis detaljer |
![]() | ![]() | 6041507 | SWITCH ESTOP TWIST RESET 3A 250V | 0 - Immediate | $1,058.65 | Vis detaljer |
![]() | ![]() | 6053944 | SWITCH ESTOP TWIST RESET 3A 250V | 0 - Immediate | $1,347.44 | Vis detaljer |
![]() | 6036145 | SWITCH ESTOP TWIST RESET 3A 250V | 0 - Immediate | $1,431.74 | Vis detaljer | |
![]() | ![]() | 6036146 | SWITCH ESTOP TWIST RESET 3A 250V | 0 - Immediate | $1,465.32 | Vis detaljer |
![]() | ![]() | 6045315 | SWITCH ESTOP TWIST RESET 3A 250V | 0 - Immediate | $2,131.42 | Vis detaljer |
![]() | ![]() | 6053943 | SWITCH ESTOP TWIST RESET 3A 250V | 0 - Immediate | $1,683.30 | Vis detaljer |
![]() | ![]() | 6034584 | SWITCH ESTOP TWIST RESET 3A 250V | 0 - Immediate | $2,213.74 | Vis detaljer |
Configurable Switch Bodies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5321157 | CONFIG SW BODY E-STOP NON-ILLUM | 19 - Immediate | $598.27 | Vis detaljer |
![]() | ![]() | 5321165 | CONFIG SW BODY E-STOP NON-ILLUM | 1 - Immediate | $824.76 | Vis detaljer |
![]() | ![]() | 5321156 | CONFIG SW BODY E-STOP NON-ILLUM | 0 - Immediate | $678.82 | Vis detaljer |
![]() | ![]() | 5321158 | CONFIG SWITCH BODY E-STOP ILLUM | 0 - Immediate | $2,213.74 | Vis detaljer |
![]() | ![]() | 5321166 | CONFIG SWITCH BODY E-STOP ILLUM | 0 - Immediate | $2,263.05 | Vis detaljer |
Emergency Stop Switch Housing
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5321175 | EMERG -STOP-HOUSING N LSP | 0 - Immediate | $444.66 | Vis detaljer |
Configurable Switch Contact Blocks
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6036140 | CONTACT BLOCK DPST-NC 3A 250V | 1 - Immediate | $468.14 | Vis detaljer |
![]() | 6036136 | CONTACT BLOCK SPST-NC | 0 - Immediate | $199.08 | Vis detaljer | |
![]() | 6036135 | CONTACT BLOCK SPST-NO | 0 - Immediate | $199.08 | Vis detaljer | |
![]() | ![]() | 6036139 | CONTACT BLOCK SPST-NC 3A 250V | 0 - Immediate | $358.03 | Vis detaljer |
![]() | 6036137 | CONTACT BLOCK | 0 - Immediate | $377.58 | Vis detaljer | |
![]() | ![]() | 6036141 | CONTACT BLOCK DPST-NO/NC 3A 250V | 0 - Immediate | $501.72 | Vis detaljer |
![]() | ![]() | 6035721 | CONTACT BLOCK 3PST-NC 3A 250V | 0 - Immediate | $642.52 | Vis detaljer |
![]() | ![]() | 6036144 | CONTACT BLK 3PST-2NC/1NO 3A 250V | 0 - Immediate | $642.52 | Vis detaljer |
![]() | ![]() | 6036143 | CONTACT BLK 3PST-2NC/1NO 3A 250V | 0 - Immediate | $877.34 | Vis detaljer |