IEL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers
Sensata Airpax hydraulic magnetic circuit breakers meet IEC spacing requirements and are available in a wide variety of configurations
Sensata Airpax IEL/CEL/LEL series hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection, and accurate circuit control for equipment in the international marketplace. IEL models are for those applications where the unit’s inherent attributes are desired, but compliance with the various standards is not required.
IUL models have been tested and approved in accordance with UL 1077 requirements for UL recognition. EL/LEL models are TUV approved to TUV 0660, part 101. They meet IEC spacing requirements, mandatory for equipment that must comply with IEC specifications 601 and 950, and TUV specifications 0804 and 0805. In addition, the IEL models are UL recognized to UL 1077 as supplementary protectors, and the LEL models are UL listed under the conditions of UL 489. Both are CSA-certified and CCC-approved. The IEL is CSA-certified as a supplementary protector per CSA C22.2-No. 235.
Sensata Airpax IEL/CEL/LEL circuit protectors are available in a wide variety of configurations, including series, series with auxiliary switch, shunt and relay with choice of delays, and ratings in DC and/or 50/60 Hz or 400 Hz versions.
- IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
- Multi-pole options with multi or single handle
- Auxiliary switch options
- Snap-in mounting option
- Mid-trip handle option
- Various actuator options
- Dual frequency delay options
- Aerospace and defense
- Telecom
- Marine
- HVAC/R
- Solar power/ESS
IEL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IELK1-1-72-30.0-01-V | CIR BRKR 30A 240VAC 80VDC | 4 - Immediate | $586.11 | Vis detaljer |
![]() | ![]() | IEL1-1-51-20.0-01-V | CIR BRKR MAG-HYDR | 19 - Immediate | $549.84 | Vis detaljer |
![]() | ![]() | IELK1-1-72-50.0-01-V | CIR BRKR 50A 240VAC 80VDC | 38 - Immediate | $586.11 | Vis detaljer |
![]() | ![]() | LELHK11-1-62-10.0-U-01-V | CIR BRKR MAG-HYDR 10A LEVER | 77 - Immediate | $1,605.37 | Vis detaljer |
![]() | ![]() | LELHK111-1-62-25.0-U-01-V | CIR BRKR MAG-HYDR 25A LEVER | 16 - Immediate | $2,528.05 | Vis detaljer |
![]() | ![]() | IELK1-1-72-10.0-01-V | CIR BRKR 10A 240VAC 80VDC | 44 - Immediate | $586.11 | Vis detaljer |
![]() | ![]() | LELK1-1-59-60.0-AT-01-V | CIR BRKR MAG-HYDR 60A LEVER | 20 - Immediate | $872.72 | Vis detaljer |
![]() | ![]() | LELK1-1RS4-30452-40 | CIR BRKR MAG-HYDR LEVER | 200 - Immediate | $926.77 | Vis detaljer |
![]() | ![]() | LELK1-1REC4-30326-100 | CIR BRKR MAG-HYDR LEVER | 25 - Immediate | $983.12 | Vis detaljer |
![]() | ![]() | LELK1-1RS4-30452-60 | CIR BRKR MAG-HYDR LEVER | 27 - Immediate | $1,150.89 | Vis detaljer |
![]() | ![]() | IEL111-1-62-15.0-E-01 | CIR BRKR MAG-HYDR LEVER 15A | 18 - Immediate | $2,620.11 | Vis detaljer |
![]() | ![]() | LELHK11-1-63-30.0-F-01-V | CIR BRKR MAG-HYDR 30A LEVER | 21 - Immediate | $1,605.37 | Vis detaljer |
![]() | ![]() | LELHK111-1-62-5.00-U-01-V | CIR BRKR MAG-HYDR 5A LEVER | 75 - Immediate | $2,528.05 | Vis detaljer |