PTE7500 CANopen Pressure Sensors
Sensata's highly configurable pressure sensor is designed for industrial vehicles and automation
The PTE7500 pressure sensor combines the high accuracy and robustness of Sensata's PTE platform with the digital CANopen output needed to digitize equipment and provide greater efficiency in segments such as factory automation and industrial vehicles.
The sensor excels in mid to high pressures, with pressure ranges from 10 bar to 600 bar, as well as high proof and burst pressures. Its rugged design stands out against competitive products, with high resistance to both vibration and shock. Its output was built with CiA compliance and features a cyclic redundancy check to provide enhanced data integrity.
The PTE series of sensors comes with a variety of pressure port and sealing options to provide maximum usability and crossover with existing solutions. Its small form factor allows easy integration into systems where space can be limited.
The PTE7500 is the CANopen output family of Sensata's PTE family of highly configurable pressure sensors.
- For analog output, please see the PTE7100 series
- For digital I²C output, please see the PTE7300 series
- Brochure – Sensata Pressure Sensor Selection Guide
- Application Note – Self-Propelled Scissor Lifts
- Application Note – Telematics Lift Control System
- Measuring range from 0-16 bar to 0-600 bar (0-870 psi to 0-8700 psi)
- Stainless steel design with hermetic port
- Operating media temperature up to +125°C
- High accuracy
- High vibration resistance
- Snubber option for dampening pressure spikes due to hammer and cavitation
- Unique sensor identification
- Error management system
- Operational information record
- REACH/RoHS/UKCA/CE/CiA compliant
- Machine tools
- Injection molding equipment
- Industrial hydraulics and pneumatics
- Pumps and compressors
- Mobile hydraulics and off-highway vehicles
- Plant automation and engineering
PTE7500 CANopen Pressure Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTE7500-31DG-1A200 | INDUSTRIAL DIGITAL PRESSURE SENS | 0 - Immediate | $478.12 | Vis detaljer |
![]() | ![]() | PTE7500-41AG-1A400 | INDUSTRIAL DIGITAL PRESSURE SENS | 0 - Immediate | $478.12 | Vis detaljer |
![]() | ![]() | PTE7500-21DG-1A100 | INDUSTRIAL DIGITAL PRESSURE SENS | 0 - Immediate | $478.12 | Vis detaljer |
![]() | ![]() | PTE7500-41DG-1A400 | INDUSTRIAL DIGITAL PRESSURE SENS | 0 - Immediate | $478.12 | Vis detaljer |
![]() | ![]() | PTE7500-11DG-1A016 | INDUSTRIAL DIGITAL PRESSURE SENS | 0 - Immediate | $478.12 | Vis detaljer |
![]() | ![]() | PTE7500-31AG-1A200 | INDUSTRIAL DIGITAL PRESSURE SENS | 0 - Immediate | $478.12 | Vis detaljer |
![]() | ![]() | PTE7500-21DG-1A050 | INDUSTRIAL DIGITAL PRESSURE SENS | 0 - Immediate | $478.12 | Vis detaljer |
![]() | ![]() | PTE7500-21AG-1A050 | INDUSTRIAL DIGITAL PRESSURE SENS | 0 - Immediate | $478.12 | Vis detaljer |
![]() | ![]() | PTE7500-21AG-1A100 | INDUSTRIAL DIGITAL PRESSURE SENS | 0 - Immediate | $478.12 | Vis detaljer |
![]() | ![]() | PTE7500-11AG-1A016 | INDUSTRIAL DIGITAL PRESSURE SENS | 0 - Immediate | See Page for Pricing | Vis detaljer |