1NT Fixed Temperature Thermostats
Sensata's fixed temperature thermostats are suitable for a variety of industrial and commercial applications
Sensata's single throw, snap-action, fixed temperature thermostat is suitable for a variety of industrial and commercial applications. The 1NT is recognized by agencies around the world and depending on its configuration and application, is widely used as a regulating thermal switch, overtemperature control, or pilot duty control switch.
Temperature Switches and Sensors for in Home Heating Applications
Solutions for Chiller and Boiler HVAC Systems
Video - HVAC Chiller & Boiler Solutions 101
Video - Commercial Beverage Systems Solutions 101
Video - Temperature Sensors & Switches 101
- ISO9001: 2000 certification
- Ambient temperature rating from -40ºC to +240ºC (-40ºF to +464ºF)
- 1NT base provides:
- Low cost
- High-temperature capability
- Clean processing
- High impact strength
- Low static generation
- Many termination and mounting configurations available
- Switch actions:
- Automatic reset: available with both normally open and normally closed switch logic
- Manual reset: mechanical reset device
- Trip-free manual reset: UL M2 class rating that resists consumer tampering
- One shot: meets agency requirements for single operation device
- Power distribution
- Automation
- Power supplies
- Heating systems
- HVAC
- Gas and electric furnaces
- Refrigeration
- Electric motors
- Heating elements
- Laboratory equipment
- Medical equipment
- Automotive and HVOR
1NT Fixed Temperature Thermostats
| Bilde | Manufacturer Part Number | Beskrivelse | Tilbakestill temperatur | Omkoblingssykluser | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1NT01L-7934 | THERMOSTAT 50DEG C SPST-NC CYL | 102,2°F (39°C) | 100k | 0 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7935 | THERMOSTAT 55DEG C SPST-NC CYL | 111,2°F (44°C) | 100k | 960 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7936 | THERMOSTAT 65DEG C SPST-NC CYL | 129,2°F (54°C) | 100k | 883 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7937 | THERMOSTAT 70DEG C SPST-NC CYL | 138,2°F (59°C) | 100k | 0 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7938 | THERMOSTAT 75DEG C SPST-NC CYL | 147,2°F (64°C) | 100k | 486 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7939 | THERMOSTAT 80DEG C SPST-NC CYL | 156,2°F (69°C) | 100k | 722 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7940 | THERMOSTAT 85DEG C SPST-NC CYL | 165,2°F (74°C) | 100k | 1747 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7941 | THERMOSTAT 90DEG C SPST-NC CYL | 174,2°F (79°C) | 100k | 557 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7942 | THERMOSTAT 95DEG C SPST-NC CYL | 183,2°F (84°C) | 100k | 602 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7943 | THERMOSTAT 100DEG C SPST-NC CYL | 192,2°F (89°C) | 100k | 569 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7944 | THERMOSTAT 105DEG C SPST-NC CYL | 201,2°F (94°C) | 100k | 833 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7945 | THERMOSTAT 110DEG C SPST-NC CYL | 210,2°F (99°C) | 100k | 528 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7946 | THERMOSTAT 115DEG C SPST-NC CYL | 219,2°F (104°C) | 100k | 297 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7947 | THERMOSTAT 120DEG C SPST-NC CYL | 228,2°F (109°C) | 100k | 894 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7948 | THERMOSTAT 130DEG C SPST-NC CYL | 240,8°F (116°C) | 100k | 880 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7949 | THERMOSTAT 140DEG C SPST-NC CYL | 258,8°F (126°C) | 100k | 729 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7950 | THERMOSTAT 150DEG C SPST-NC CYL | 262,4°F (128°C) | 100k | 612 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7951 | THERMOSTAT 160DEG C SPST-NC CYL | 280,4°F (138°C) | 100k | 772 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7952 | THERMOSTAT 170DEG C SPST-NC CYL | 298,4°F (148°C) | 100k | 705 - Immediate | $82.33 | Vis detaljer |
![]() | ![]() | 1NT01L-7953 | THERMOSTAT 180DEG C SPST-NC CYL | 316,4°F (158°C) | 100k | 0 - Immediate | $82.33 | Vis detaljer |