SMBJXXA Series ESD Protection Diodes
Semtech SMBJXXA Series 1-line ESD protection diodes feature large cross-sectional area junctions for conducting high transient currents
Semtech SMBJXXA series diodes protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE and ESD. These diodes feature large cross-sectional area junctions for conducting high transient currents. Board level protection includes fast response time, low operating and clamping voltage, and no device degradation.
Engineered to safeguard sensitive electronic circuits against destructive transient voltage events, SMBJXXA TVS diodes deliver reliable protection for critical applications.
- High ESD withstand voltage
- IEC 61000-4-2 (ESD): 30 kV (contact), 30 kV (air)
- IEC 61000-4-4 (EFT) 40 A (5/50 ns)
- Peak power dissipation 600 W at 10 x 1000 μs pulse
- Protects one data or power line/li>
- Unidirectional
- High peak pulse current capability
- Operating voltage options: 5 V to 170 V
- Industrial equipment:
- Factory automation
- Motor drives
- PLCs
- Sensors
- Control systems
- Telecom/datacom:
- Network infrastructure
- I/O ports
- Communication interfaces
SMBJXXA Series ESD Protection Diodes
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMBJ36A | 1-LINE 36V 10.4A TVS DO-214AA(SM | 5920 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SMBJ78A | 1-LINE 78V 4.8A TVS DO-214AA(SMB | 3000 - Immediate | $7.58 | Vis detaljer |
![]() | ![]() | SMBJ150A | 1-LINE 150V 2.5A TVS DO-214AA(SM | 3000 - Immediate | $7.95 | Vis detaljer |
![]() | ![]() | SMBJ64A | 1-LINE 64V 5.9A TVS DO-214AA(SMB | 3000 - Immediate | $7.58 | Vis detaljer |
![]() | ![]() | SMBJ58A | 1-LINE 58V 6.5A TVS DO-214AA(SMB | 2648 - Immediate | $7.58 | Vis detaljer |
![]() | ![]() | SMBJ22A | 1-LINE 22V 16.9A TVS DO-214AA(SM | 3000 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SMBJ18A | 1-LINE 18V 20.6A TVS DO-214AA(SM | 2990 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SMBJ16A | 1-LINE 16V 23.1A TVS DO-214AA(SM | 3000 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SMBJ14A | 1-LINE 14V 25.9A TVS DO-214AA(SM | 2990 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SMBJ24A | 1-LINE 24V 15.5A TVS DO-214AA(SM | 2996 - Immediate | $7.20 | Vis detaljer |