RailClamp® Protection Family Transient Voltage Suppression (TVS) Diodes
Semtech versatile SOD-323 TVS diode family offers robust ESD and surge protection
Semtech TVS diodes are housed in an industrial-friendly SOD-323 package. These devices offer both high ESD and surge immunity and present a low capacitance. With a wide range of working voltages, they can be used in various end applications. This versatile lineup features both unidirectional and bidirectional configurations to meet diverse application needs.
Whether customers are protecting high-speed applications or safeguarding industrial interfaces in rugged environments, this single product family delivers the performance and reliability that designs demand.
- Common specifications:
- Working voltage options: 3.3 V, 5 V, 8 V, 12 V, 15 V, 24 V, and 36 V
- Space-efficient SOD-323 package
- Unidirectional protection:
- Protects one unidirectional line
- Capacitance: 4 pF maximum
- Peak pulse current (8/20 μs): 24 A
- ESD rating (contact/air): ±30 kV/±30 kV
- Bidirectional protection:
- Protects one bidirectional line
- Capacitance: 2.5 pF maximum
- Peak pulse current (8/20 μs): 24 A
- ESD rating (contact/air): ±30 kV/±30 kV
- High-speed interfaces (Ethernet, USB, SerDes)
- General-purpose I/O (GPIO)
- DC lines/VBUS
- Industrial control and automation systems
- Communication equipment
- Test and measurement equipment
RailClamp® Protection Family Transient Voltage Suppression (TVS) Diodes
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Spenning - reversspenning (Typ) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCLAMP0801H.C | 1-LINE 8.0V 5PF 30A SOD-323 | Styring (skinne til skinne) | 8V (maks) | 2890 - Immediate | $16.18 | Vis detaljer |
![]() | ![]() | RCLAMP1201H.C | 1-LINE 12.0V 5PF 27A SOD-323 | Styring (skinne til skinne) | 12V (maks) | 2980 - Immediate | $16.18 | Vis detaljer |
![]() | ![]() | RCLAMP1501H.C | 1-LINE 15.0V 5PF 24A SOD-323 | Styring (skinne til skinne) | 15V (maks) | 2959 - Immediate | $16.18 | Vis detaljer |
![]() | ![]() | RCLAMP2401H.C | 1-LINE 24.0V 5PF 24A SOD-323 | Styring (skinne til skinne) | 24V (maks) | 2913 - Immediate | $16.18 | Vis detaljer |
![]() | ![]() | RCLAMP3601H.C | 1-LINE 36V 5PF 12A SOD-323 | Styring (skinne til skinne) | 36V (maks) | 2567 - Immediate | $16.37 | Vis detaljer |
![]() | ![]() | RCLAMP03321H.C | 1-LINE 3.3V 2.5PF 40A TVS SOD-32 | Zener | 3,3V (maks) | 2950 - Immediate | $16.00 | Vis detaljer |
![]() | ![]() | RCLAMP0521H.C | 1-LINE 5V 2.5PF 32A TVS SOD-323 | Zener | 5V (maks) | 2736 - Immediate | $16.00 | Vis detaljer |
![]() | ![]() | RCLAMP0821H.C | 1-LINE 8V 2.5PF 30A TVS SOD-323 | Zener | 8V (maks) | 1970 - Immediate | $16.37 | Vis detaljer |
![]() | ![]() | RCLAMP1221H.C | 1-LINE 12V 2.5PF 27A TVS SOD-323 | Zener | 12V (maks) | 1697 - Immediate | $16.37 | Vis detaljer |
![]() | ![]() | RCLAMP1521H.C | 1-LINE 15V 2.5PF 24A SOD-323 | Zener | 15V (maks) | 2880 - Immediate | $16.37 | Vis detaljer |
![]() | ![]() | RCLAMP2421H.C | 1-LINE 24V 2.5PF 24A SOD-323 | Zener | 24V (maks) | 2401 - Immediate | $16.37 | Vis detaljer |
![]() | ![]() | RCLAMP3621H.C | 1-LINE 36V 2.5PF 12A SOD-323 . | Zener | 36V (maks) | 2634 - Immediate | $15.90 | Vis detaljer |
![]() | ![]() | RCLAMP03301H.C | 1-LINE 3.3V 5PF 40A SOD-323 | Styring (skinne til skinne) | 3,3V (maks) | 1760 - Immediate | $16.09 | Vis detaljer |
![]() | ![]() | RCLAMP0501H.C | 1-LINE 5.0V 5PF 32A SOD-323 | Styring (skinne til skinne) | 5V (maks) | 3498 - Immediate | $16.09 | Vis detaljer |