High-Performance DC/DC Switching Regulators for Efficient Power Conversion
Semtech DC/DC regulators enable the use of smaller external components, minimizing overall solution size while providing superior reliability
Semtech DC/DC switching regulators deliver exceptional performance in compact packages, making them ideal for space-constrained applications where efficiency is critical. The buck (step down) regulators provide ultra-fast transient response while maintaining high efficiency across all load conditions from light to full power loads. These converters seamlessly transition into power save mode under light loads, significantly reducing power consumption without compromising performance.
The boost (step up) regulators complement this lineup with high efficiency and low noise operation, enabling applications that require a higher output voltage than the input source can provide. Both regulator types support a wide range of input voltages and programmable output options, making them suitable for diverse applications from portable devices to industrial equipment.
With high switching frequencies up to 4 MHz, Semtech DC/DC regulators enable the use of smaller external components, minimizing overall solution size while providing superior regulation and reliability. Whether users need to step down or step up voltage, Semtech offers a comprehensive portfolio of switching regulators to meet their power conversion needs.
- High switching frequencies for smaller solution size
- Wide input voltage range options (2.9 V to 40 V)
- Programmable and fixed output voltage options
- Output current capabilities from 1.5 A to 4 A
- Automatic power save mode for enhanced efficiency at light loads
- Excellent transient response
- Pre-bias startup protection
- Internal soft start functionality
- Ultra-small packaging options (SOT-23-5, MLPD, QFN)
- Low output noise across load range
- High efficiency (up to 95%)
- 100% duty cycle low dropout operation on select models
- Output short circuit protection
- Thermal shutdown protection
- Industrial equipment
- Test and measurement instruments
- Control systems
- Automation equipment
- Industrial IoT devices
- Sensing and monitoring systems
- Communication systems
- Network switches and routers
- Base stations
- Communication modules
- 5G infrastructure components
- Consumer electronics
- Smart home devices
- Digital TVs and set-top boxes
- Gaming consoles
- Audio equipment
- Portable electronics
- Smartphones and tablets
- Wearable devices
- Digital cameras
- Portable audio players
- Bluetooth headsets and earbuds
- Computing systems
- Notebook and desktop computers
- Solid-state drives (SSDs)
- Graphics processing units
- Motherboards and server applications
- Point-of-load power conversion
SC12x Low Voltage Synchronous Boost Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC120SKTRT | IC REG BST ADJ/1.8V 80MA SOT23-6 | 25715 - Immediate | $14.41 | Vis detaljer |
![]() | ![]() | SC121ULTRT | IC REG BST ADJ/3.3V 900MA 6MLPD | 929 - Immediate | $16.09 | Vis detaljer |
SCxxx Synchronous Step-Down Switching Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC183CULTRT | IC REG BUCK PROG 2A 16MLPQ | 0 - Immediate | $15.25 | Vis detaljer |
![]() | ![]() | SC186ULTRT | IC REG BUCK ADJ 4A 16MLPQ | 1112 - Immediate | $24.42 | Vis detaljer |
![]() | ![]() | SC187ULTRT | IC REG BUCK PROG 4A 16MLPQ | 1940 - Immediate | $24.60 | Vis detaljer |
![]() | ![]() | SC194AMLTRT | IC REG BUCK PROG 1A 10MLP | 2885 - Immediate | $36.86 | Vis detaljer |
![]() | ![]() | SC194BMLTRT | IC REG BUCK PROG 1A 10MLP | 2892 - Immediate | $41.35 | Vis detaljer |
![]() | ![]() | SC195ULTRT | IC REG BUCK PROG 500MA 8MLPQ | 3069 - Immediate | $14.22 | Vis detaljer |
![]() | ![]() | SC202AMLTRT | DC DC CONVERTER 0.8-3.3V | 18298 - Immediate | $22.73 | Vis detaljer |
SC189 Synchronous Step-Down Switching Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC189ASKTRT | IC REG BUCK 1V 1.5A SOT23-5 | 3146 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | SC189AULTRT | IC REG BUCK 1V 1.5A 6MLPD | 1775 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | SC189BSKTRT | IC REG BUCK 1.1V 1.5A SOT23-5 | 1527 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | SC189BULTRT | IC REG BUCK 1.1V 1.5A 6MLPD | 2346 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | SC189CSKTRT | IC REG BUCK 1.2V 1.5A SOT23-5 | 2979 - Immediate | $8.89 | Vis detaljer |
![]() | ![]() | SC189CULTRT | IC REG BUCK 1.2V 1.5A 6MLPD | 21092 - Immediate | $8.51 | Vis detaljer |
![]() | ![]() | SC189HSKTRT | IC REG BUCK 1.5V 1.5A SOT23-5 | 4240 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | SC189HULTRT | IC REG BUCK 1.5V 1.5A 6MLPD | 3000 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | SC189LSKTRT | IC REG BUCK 1.8V 1.5A SOT23-5 | 3000 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | SC189LULTRT | IC REG BUCK 1.8V 1.5A 6MLPD | 5339 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | SC189NULTRT | IC REG BUCK 2V 1.5A 6MLPD | 3000 - Immediate | $10.48 | Vis detaljer |
![]() | ![]() | SC189TULTRT | IC REG BUCK 2.5V 1.5A 6MLPD | 3000 - Immediate | $11.23 | Vis detaljer |
![]() | ![]() | SC189YSKTRT | IC REG BUCK 2.5V 1.5A SOT23-5 | 2794 - Immediate | $8.98 | Vis detaljer |
![]() | ![]() | SC189ZSKTRT | IC REG BUCK 3.3V 1.5A SOT23-5 | 5671 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | SC189ZULTRT | IC REG BUCK 3.3V 1.5A 6MLPD | 0 - Immediate | $9.36 | Vis detaljer |
SC211 Tiny 1.2 A Synchronous Buck Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC21150ACSTRT | IC REG BUCK ADJ 1.2A 6WLCSP | 0 - Immediate | $4.02 | Vis detaljer |
![]() | ![]() | SC21150AVCSTRT | IC REG BUCK ADJ 1.2A 6WLCSP | 5000 - Immediate | $15.25 | Vis detaljer |
![]() | ![]() | SC21152AULTRC | IC REG BUCK ADJ 1.2A 6MLPD | 0 - Immediate | $10.48 | Vis detaljer |
![]() | ![]() | SC21154AULTRC | IC REG BUCK ADJ 1.2A 6MLPD | 1347 - Immediate | $13.75 | Vis detaljer |
![]() | SC21156AULTRC | IC REG BUCK ADJ 1.2A 6MLPD | 3000 - Immediate | $18.62 | Vis detaljer |
SC28x Dual Channel Synchronous Step-Down Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC283WLTRT | IC REG BUCK PROG 1.8A DL 18MLPQ | 15809 - Immediate | $28.72 | Vis detaljer |
![]() | ![]() | SC286ULTRT | IC REG BUCK PROG 4A DL 28MLPQ | 0 - Immediate | $35.74 | Vis detaljer |
![]() | ![]() | SC284ULTRT | IC REG BUCK PROG 1.8A DL 20MLPQ | 3946 - Immediate | $25.35 | Vis detaljer |
TS3001x High Efficiency Current-Mode Synchronous Buck DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TS30011-M000QFNR | IC REG BUCK ADJ 1A 16QFN | 43906 - Immediate | $18.71 | Vis detaljer |
![]() | ![]() | TS30011-M033QFNR | IC REG BUCK 3.3V 1A 16QFN | 78381 - Immediate | $18.43 | Vis detaljer |
![]() | ![]() | TS30011-M050QFNR | IC REG BUCK 5V 1A 16QFN | 8943 - Immediate | $18.90 | Vis detaljer |
![]() | ![]() | TS30012-M033QFNR | IC REG BUCK 3.3V 2A 16QFN | 2252 - Immediate | $14.78 | Vis detaljer |
![]() | ![]() | TS30012-M050QFNR | IC REG BUCK 5V 2A 16QFN | 9650 - Immediate | $21.05 | Vis detaljer |
![]() | ![]() | TS30013-M000QFNR | IC REG BUCK ADJ 3A 16QFN | 94238 - Immediate | $19.18 | Vis detaljer |
![]() | ![]() | TS30013-M033QFNR | IC REG BUCK 3.3V 3A 16QFN | 27811 - Immediate | $15.62 | Vis detaljer |
![]() | ![]() | TS30013-M050QFNR | IC REG BUCK 5V 3A 16QFN | 8629 - Immediate | $15.62 | Vis detaljer |
TS3004x High Efficiency Current-Mode Synchronous Buck Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TS30041-M000QFNR | IC REG BUCK ADJ 1A 16QFN | 32906 - Immediate | $20.77 | Vis detaljer |
![]() | ![]() | TS30041-M033QFNR | IC REG BUCK 3.3V 1A 16QFN | 6429 - Immediate | $18.43 | Vis detaljer |
![]() | ![]() | TS30041-M050QFNR | IC REG BUCK 5V 1A 16QFN | 18824 - Immediate | $18.71 | Vis detaljer |
![]() | ![]() | TS30042-M000QFNR | IC REG BUCK ADJ 2A 16QFN | 0 - Immediate | $21.24 | Vis detaljer |
![]() | ![]() | TS30042-M033QFNR | IC REG BUCK 3.3V 2A 16QFN | 5062 - Immediate | $17.12 | Vis detaljer |
SC508ULTRT EcoSpeed® DC/DC Buck Controller
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC508ULTRT | IC REG CTRLR BUCK 20MLPQ | 3000 - Immediate | $39.67 | Vis detaljer |