Mosaic Starter Kit: 320 x 240 Thermal Resolution

Seek Thermal’s high performance, easy-to-use and reliable plug-and-play thermal imaging

Image of Seek Thermal's Mosaic Starter Kit: 320 x 240 Resolution Implementing high-end thermal technology has never been this simple. Seek Thermal’s mosaic core is configurable for a variety of applications, such as surveillance and security, test and measurement, firefighting, drones, PVS (personal vision systems), automotive, and much more. Mosaic cores are designed for performance and versatility while enabling manufactures to build winning product lines with competitive pricing.

Features
  • High-resolution thermal sensors: 320 x 240 sensor size delivers 76,800 temperature pixels with excellent image clarity and sensitivity
  • Configurable to meet your design goals: select the ideal camera for your project with a variety of lens options and field of view
  • Options for <9 Hz or fast frame: perfect for regions where <9 Hz is required and available up to 27 Hz fast frame where higher frame rates are preferred and permitted
  • Easy to use development tools: purchase a development starter kit and start imaging in seconds with simple viewer
  • Dual-gain smart pixels: each pixel automatically adjusts gain states to maximize resolution contrast when viewing hot and cold objects in the same scene
  • 12 micron pixels: more resolution and temperature data packed into a physically tiny array enables small form factor applications and lower cost
Applications
  • Security cameras
  • Test and measurements
  • Public safety
  • Outdoor recreation

Mosaic Starter Kit: 320 x 240 Thermal Resolution

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
THERMAL CORE STARTER KITS304SPTHERMAL CORE STARTER KIT0 - ImmediateSee Page for PricingVis detaljer
S302NP, STARTER KIT, 320X240, 10S302NPS302NP, STARTER KIT, 320X240, 100 - ImmediateSee Page for PricingVis detaljer
THERMAL CORE STARTER KITS309SPTHERMAL CORE STARTER KIT0 - ImmediateSee Page for PricingVis detaljer
Updated: 2021-05-12
Published: 2020-04-27