R1 Dissipative Rubber Worksurface Mat
SCS' mat has resistance to solvents, hot solder, and soldering irons making it a versatile static-safe worksurface
SCS' R1 dissipative rubber worksurface mats meet the ANSI/ESD S20.20 worksurface required limit tested per ANSI/ ESD STM4.1-2017 and ESD TR53. Resistance to solvents, hot solder, and soldering irons makes the R1 dissipative rubber worksurface mat a versatile static-safe worksurface. Electrical performance is accomplished by using a two-layer rubber combination of a static dissipative colored top with a conductive black bottom. These mats are available in rolls, tray liners, and mat kits.
Features
- Provides a worksurface that does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface
- Meets ANSI/ESD S20.20 worksurface required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items, electricals will not drift for the life of the mat
- The dedicated conductive layer reduces the resistance to ground (Rtg) from the top of the surface to the groundable point ground and allows the mats to be used with ESD workstation monitors
- Dissipative dual-layer rubber material
- Color (1 x 106 to < 1 x 109 ohms RTT) top layer
- Black side bottom layer
- Lead-free RoHS 2 and REACH compliant
R1 Dissipative Rubber Worksurface Mat
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 770200 | TABLE MAT RUBBER BLUE 50' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 770201 | TABLE MAT RUBBER BLUE 50' | 1 - Immediate | $8,072.13 | Vis detaljer |
![]() | ![]() | 770208 | TABLE MAT RUBBER GREEN 2' | 2 - Immediate | $249.32 | Vis detaljer |
![]() | ![]() | 770203 | TABLE MAT RUBBER BLUE 2' | 0 - Immediate | $249.32 | Vis detaljer |
![]() | ![]() | 770204 | TABLE MAT RUBBER BLUE 2' | 1 - Immediate | $311.63 | Vis detaljer |
![]() | ![]() | 770207 | TABLE MAT RUBBER GREEN 4' | 1 - Immediate | $834.96 | Vis detaljer |
![]() | ![]() | 770202 | TABLE MAT RUBBER BLUE 4' | 66 - Immediate | $938.62 | Vis detaljer |
![]() | ![]() | 770205 | TABLE MAT RUBBER GREEN 50' | 1 - Immediate | $6,726.55 | Vis detaljer |
![]() | ![]() | 770206 | TABLE MAT RUBBER GREEN 50' | 0 - Immediate | $8,072.13 | Vis detaljer |