1300 Static Shielding Bags
SCS offers their metal-in static shielding bags with high puncture resistance with 22 lb puncture strength
SCS' transparent metal-in static shielding bags are designed to provide a static safe environment for ESD sensitive electronic devices. A stronger polyester layer helps prevent punctures. Bags are printed with an ESD protective symbol, and a lot code for traceability. The bags are heat sealable. SCS 1300 static shielding bags are manufactured from a polyester, metal, and polyethylene laminate. The polyester dielectric in concert with the metal layer provides shielding of electrostatic discharge (ESD), minimizes the penetration of electrostatic, and electric fields.
Features and Benefits
- Metal-in film laminate 0.0032” thick (3.2 mil)
- Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)
- <20 nJ discharge shielding energy limit test per ANSI / ESD STM11.31
- Meets ANSI / ESD S20.20 and ANSI / ESD S11.4 requirements for ESD shielding packaging inside and outside an ESD Protected Area (EPA)
- >22 lb puncture strength average
- Provides physical protection for contents
- Rs 1 x 104 to <1 x 1011 ohms per ANSI / ESD STM11.11, packaging ANSI / ESD S541, and static control bag ANSI / ESD S11.4 Level 3
- Allows bag to be used throughout an ESD protected area and grounded when placed on a grounded surface or handled by a grounded operator
- Printed with ESD protective symbol and lot code information
- Meets the requirements of ANSI / ESD S541 for quality control purposes
- Lead-free RoHS 2, REACH, and conflict minerals compliant
- Made in the United States of America with globally sourced materials
1300 Static Shielding Bags
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde - innvendig | Strekkstyrke | Tilgjengelig antall | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 130068 | BAG STATIC SHIELD MTL IN 6"X8" | 6" (152,4mm) | 8100 psi | 1367 - Immediate | Vis detaljer |
![]() | ![]() | 1300912 | BAG STATIC SHIELD MTL IN 9"X12" | 9" (228,6mm) | 8100 psi | 2081 - Immediate | Vis detaljer |
![]() | ![]() | 13001024 | BAG STATIC SHIELD MTL IN 10"X24" | 10" (254mm) | 8100 psi | 1040 - Immediate | Vis detaljer |
![]() | 1300615 | STATIC SHIELD BAG, 1300 SERIES M | 6" (152,4mm) | - | 0 - Immediate | Vis detaljer | |
![]() | 1300314 | STATIC SHIELD BAG, 1300 SERIES M | 3" (76,2mm) | - | 0 - Immediate | Vis detaljer | |
![]() | 1301024 | BAG STATIC SHIELD MTL IN 10"X24" | 10" (254mm) | 8100 psi | 0 - Immediate | Vis detaljer | |
![]() | 1300Z204 | STATIC SHIELD BAG, 1300 SERIES M | 4" (101,6mm) | 8100 psi | 0 - Immediate | Vis detaljer | |
![]() | 1300Z407 | STATIC SHIELD BAG, 1300 SERIES M | 7" (177,8mm) | 8100 psi | 0 - Immediate | Vis detaljer | |
![]() | 1300Z604 | STATIC SHIELD BAG, 1300 SERIES M | 4" (101,6mm) | 8100 psi | 0 - Immediate | Vis detaljer | |
![]() | 1300311 | BAG STATIC SHIELD MTL IN 3"X11" | 3" (76,2mm) | 8100 psi | 0 - Immediate | Vis detaljer | |
![]() | ![]() | 13001116 | BAG STATIC SHIELD MTL IN 11"X16" | 11" (279,4mm) | 8100 psi | 0 - Immediate | Vis detaljer |
![]() | 1300817 | STATIC SHIELD BAG, 1300 SERIES M | 8" (203,2mm) | 8100 psi | 0 - Immediate | Vis detaljer |