UMT-H Series Fuses
SCHURTER offers VDE and UL approvals for its SMD fuses with 1500 A breaking capacity
SCHURTER's UMT-H series SMD ceramic fuse features Time-Lag characteristics and offers 26 rated currents between 160 mA and 50 A at voltages of up to 277 VAC and 250 VDC. The time-lag fuses provide over-current and short-circuit protection in various industrial control applications including intrinsically safe applications.
The UMT-H series has evolved to include higher current ratings to meet new markets for secondary protection in battery-powered applications. Areas of application are widespread, from motors to newer emerging applications such as those reliant on energy, data, medical, industrial control, and automotive. It is also impermeable to conformal coatings, and making it a good candidate for use in ATEx and IECEx rated devices for hazardous environments.
The UMT-H is available in a total of 26 rated currents currents between 160 mA and 50 A at voltages up to 277 VAC and 250 VDC. The UMT-H measures 5.3 mm x 16 mm, which is a smaller alternative to the classic cylindrically-shaped cartridge fuses measuring 5 mm x 20 mm. The smaller footprint saves valuable board space, allowing for further downsizing of equipment. With its square design, the UMT-H is also suited for more cost-effective, automated assembly. The high breaking capacity fuse is designed according to IEC 60127-7 and UL 248-14 and carries VDE, up to 16 A, and cURus across the range. IEC, MIL-STD 202 and AEC-Q200 tests apply.
- Certification according to IEC 60127-7/1, UL 248-14, CSA C22.2 no. 248.14
- High breaking capacity (H) of 1500 A at rated voltage
- High rated voltages up to 277 VAC and 250 VDC
- Time-lag (T) characteristics
- Optimally suited for automated assembling because of square design
- Suitable for intrinsically safe applications
UMT-H Series Fuses
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Nominell spenning - AC (vekselstrøm) | Tilgjengelig antall | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3403.0281.23 | FUSE BRD MT 5A 277VAC 125VDC SMD | 5 A | 277 V | 1485 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0280.23 | FUSE BRD MT 4A 277VAC 125VDC SMD | 4 A | 277 V | 3005 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0282.23 | FUSE BRD MNT 6.3A 277VAC/125VDC | 6.3 A | 277 V | 9111 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0283.23 | FUSE BRD MT 8A 250VAC 125VDC SMD | 8 A | 250 V | 3479 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0288.23 | FUSE BRD MT 25A 250VAC 72VDC SMD | 25 A | 250 V | 3920 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0290.23 | FUSE BRD MT 40A 125VAC 72VDC SMD | 40 A | 125 V | 1138 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0274.23 | FUSE BRD MT 1A 277VAC 250VDC SMD | 1 A | 277 V | 44867 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0266.23 | FUSE BRD MNT 160MA 277VAC 250VDC | 160 mA | 277 V | 193027 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0279.23 | FUSE BRD MNT 3.15A 277VAC 125VDC | 3.15 A | 277 V | 7558 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0277.23 | FUSE BRD MT 2A 277VAC 250VDC SMD | 2 A | 277 V | 7420 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0273.23 | FUSE BRD MNT 800MA 277VAC 250VDC | 800 mA | 277 V | 4622 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0270.23 | FUSE BRD MNT 400MA 277VAC 250VDC | 400 mA | 277 V | 3946 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0284.23 | FUSE BRD MNT 10A 250VAC/125VDC | 10 A | 250 V | 3535 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0272.23 | FUSE BRD MNT 630MA 277VAC 250VDC | 630 mA | 277 V | 2939 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0284.11 | FUSE BRD MNT 10A 250VAC/125VDC | 10 A | 250 V | 476 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0286.23 | FUSE BRD MNT 16A 250VAC/125VDC | 16 A | 250 V | 4502 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0285.23 | FUSE BRD MNT 12.5A 250VAC 125VDC | 12.5 A | 250 V | 2255 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0289.23 | FUSE BRD MT 30A 250VAC 72VDC SMD | 30 A | 250 V | 1288 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0276.23 | FUSE BRD MT 1.6A 277VAC 250VDC | 1.6 A | 277 V | 2758 - Immediate | Vis detaljer |
![]() | ![]() | 3403.0278.23 | FUSE BRD MT 2.5A 277VAC 125VDC | 2.5 A | 277 V | 2045 - Immediate | Vis detaljer |