AEO Series 10.3 mm x 38 mm Midget-fuse for EV Automotive Applications
SCHURTER’s AEO 10.3 mm x 38 mm EV automotive fuse safely interrupts up to 1000 VDC
SCHURTER's AEO 10.3 mm x 38 mm midget-fuse series is particularly suited for battery protection in electric vehicles. The AEO series safely interrupts short circuits up to 20 kA at 1,000/800 VDC with a current rating range of 10 A to 50 A. The series offers mounting versatility in addition to its remarkable high performance.
High voltages and high currents occur in electric vehicles in numerous places. Their battery packs with several thousand rechargeable cells store enormous amounts of energy in order to provide for the demands of drive performance and distance with the shortest possible charging times. Such applications require highly reliable fuses to safeguard such power. They are used, for example, in battery management systems (BMS), on-board and off-board chargers, DC-DC converters, and other systems exposed to high voltages.
Fuses produced with solder connections between the melting wire and contact caps are considered to have an inherent weakness in the solder joints; the production process for this type of technology is not always 100% error-free. Welding the contacts is a more reliable method and SCHURTER's patented welding process guarantees the highest reliability.
The AEO series fuse meets reliability specifications according to AEC-Q200 and is UL approved. Mounting options include compatibility with SCHURTER's heavy duty CSO fuse clip designed for voltages up to 1500 VDC and currents up to 32 A. Other options include in-line axial terminals for wire connections, through-hole PCB mounting, or screw mount PCB.
AEO Series 10.3 mm x 38 mm Midget-fuse
| Bilde | Manufacturer Part Number | Beskrivelse | Sikringstype | Nominell spenning - AC (vekselstrøm) | Responstid | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8020.2050 | FUSE CARTRIDGE 10A 275VAC/1KVDC | Patron | 275VAC | Treg | 9 - Immediate | $93.23 | Vis detaljer |
![]() | ![]() | 8020.2051 | FUSE CARTRIDGE 15A 275VAC/1KVDC | Patron | 275VAC | Treg | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8020.2052 | FUSE CARTRIDGE 20A 275VAC/1KVDC | Patron | 275VAC | Treg | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8020.2053 | FUSE CARTRIDGE 30A 275VAC/1KVDC | Patron | 275VAC | Treg | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8020.2054 | FUSE CARTRIDGE 40A 275VAC/800VDC | Patron | 275VAC | Treg | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8020.2055 | FUSE CARTRIDGE 50A 275VAC/800VDC | Patron | 275VAC | Treg | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8020.2056 | FUSE CARTRIDGE 25A 275VAC/1KVDC | Patron | 275VAC | Treg | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8020.2060 | FUSE CARTRIDGE 10A 275VAC/1KVDC | Patron | 275VAC | Treg | 53 - Immediate | $130.65 | Vis detaljer |
![]() | ![]() | 8020.2061 | FUSE CARTRIDGE 15A 275VAC/1KVDC | Patron | 275VAC | Treg | 89 - Immediate | $130.84 | Vis detaljer |
![]() | ![]() | 8020.2062 | FUSE CARTRIDGE 20A 275VAC/1KVDC | Patron | 275VAC | Treg | 0 - Immediate | See Page for Pricing | Vis detaljer |