S-Flex™ Enclosed HVAC Variable-Frequency Drives
Schneider Electric enclosed VFD utilizes the Altivar 212 packaged with options required for commercial fan and pump applications
The Schneider Electric S-Flex SFD212 enclosed variable frequency drive (VFD) utilizes the Altivar 212 packaged with the most common options required for commercial fan and pump applications. This drive features reliable 3-contactor bypass, 100k A interrupt current (AIC) UL 508C, simple hard-wired interface for BAS, HVAC communication protocols, smoke purge and fan damper control, LCD keypad, AHRI-1210 certified, and compact footprint. This enclosed drive allows building owners, consulting engineers, and contractors to focus on the essentials for commercial building applications.
Because specifying drives can be time-consuming, the S-Flex drive includes the most common requirements in HVAC specifications for fan and pump applications, such as:
- Simple start-up including preprogrammed parameters
- Quick installation with EZ-M mounting
- Easy wiring conduit knockouts on the enclosure
- Dedicated wiring terminal block
- Stock availability with bypass and main circuit breaker
Offering unmatched value in installed cost and functionality, the S-Flex drive allows building owners, consulting engineers, and contractors to focus on the essentials of demanding commercial building applications.
The S-Flex enclosed drive assists with Leadership in Energy and Environmental Design (LEED®) certification. Green buildings enhance occupant comfort and health, decrease vacancy rates, increase building valuation, and improve the bottom line by reducing operating costs. A building that runs smoothly ensures comfortable tenants, and comfortable tenants mean fewer vacancies.
Applications
- Fan applications for heating and cooling, ventilations fans for intake and exhaust, and cooling tower fans
- Pump applications: Chilled and hot water supplies, freshwater pumping, cooling tower pumps
S-Flex™ Enclosed HVAC Variable-Frequency Drives
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFD212CG4YB07D07 | SFLEX 1HP 480V LINE CONTACTOR,LC | 0 - Immediate | $18,242.93 | Vis detaljer |
![]() | ![]() | SFD212DG4YB07D07 | SFLEX 2HP 480V LINE CONTACTOR,LC | 0 - Immediate | $19,006.32 | Vis detaljer |
![]() | ![]() | SFD212EG4YB07D07 | SFLEX3HP 480V LINE CONTACTOR,LCD | 1 - Immediate | $20,641.72 | Vis detaljer |
![]() | ![]() | SFD212FG4YB07D07 | SFLEX 5HP 480V LINE CONTACTOR,LC | 1 - Immediate | $21,885.88 | Vis detaljer |
![]() | ![]() | SFD212GG4YB07D07 | SFLEX212 ENCLOSED DRIVE | 0 - Immediate | $22,531.30 | Vis detaljer |
![]() | ![]() | SFD212HG4YB07D07 | SFLEX 10HP480V LINE CONTACTOR,LC | 1 - Immediate | $25,052.93 | Vis detaljer |
![]() | ![]() | SFD212JG4YB07D07 | SFLEX212 ENCLOSED DRIVE | 1 - Immediate | $28,966.35 | Vis detaljer |
![]() | ![]() | SFD212KG4YB07D07 | SFLEX212 ENCLOSED DRIVE | 0 - Immediate | $35,127.28 | Vis detaljer |
![]() | ![]() | SFD212LG4YB07D07 | SFLEX212 ENCLOSED DRIVE | 1 - Immediate | $41,554.93 | Vis detaljer |
![]() | ![]() | SFD212MG4YB07D07 | SFLEX 30HP 480V LINE CONTACTOR,L | 1 - Immediate | $47,142.39 | Vis detaljer |
![]() | ![]() | SFD212NG4YB07D07 | SFLEX40HP 480V LINE CONTACTOR,LC | 1 - Immediate | $54,324.54 | Vis detaljer |
![]() | ![]() | SFD212PG4YB07D07 | SFLEX 50HP 480V LINE CONTACTOR,L | 1 - Immediate | $67,071.70 | Vis detaljer |
![]() | ![]() | SFD212QG4YB07D07 | SFLEX 60HP 480V LINE CONTACTOR,L | 1 - Immediate | $81,865.80 | Vis detaljer |
![]() | ![]() | SFD212RG4YB07D07 | SFLEX 75HP 480V LINE CONTACTOR,L | 0 - Immediate | $96,120.75 | Vis detaljer |
![]() | ![]() | SFD212SG4YB07D07 | SFLEX 100HP 480V LINE CONTACTOR, | 1 - Immediate | $116,136.79 | Vis detaljer |