Modicon DIN Rail Power Supplies
Schneider Electric’s Modicon power supplies are designed for industrial, commercial, and residential applications
Schneider Electric’s Modicon power supply range consists of modular, optimum, and universal series of regulated switch mode power supplies. They are designed to provide the direct current (DC) voltage necessary for electrical equipment applications ranging from simple machine control to complex systems requiring status contacts and battery backup options. Modicon switch mode power supplies (SMPS) provide the DC voltage necessary for automation equipment designed for industrial, commercial, and residential applications such as conveying, packaging, control, food and beverage, mining, oil and gas, and water.
Modular and optimum power supplies are primarily appreciated for their extreme compactness. These power supplies conform to EN62368-1, ENIEC61010-1/2-201, ENIEC61204-3, EN61000-6-1/2/3/4, EN61000-3-2-3, UL62368-1, UL61010-2-201/-1-201, CSAC22.2No62368-1/No61010-2-201/No61010-1 standards, and certified by CE, CUL listed/recognized, RCM, CB scheme. The Acti9 iC60 range of miniature circuit breakers are recommended for protection. Modular and optimum power supplies come equipped with a front face LED indicating the presence of DC output voltage and a QR code for access to the latest technical documentation. Thanks to their modular/compact housing, they can be installed in either enclosures or industrial panels by clipping on an omega (DIN) rail.
This generation of wide operating range universal power supplies integrates new functions and offers even more user services with ingenuity by means of function modules. These power supplies conform to UL 508, CSA C22.2 No 60950-1 standards. The GB2CD16, GB2CD12, GB2CB07, GB2CD07, GB2DB07, GB2CS07, GB2CB06, GB2CD06, GB2DB06, and GB2CS06 thermal-magnetic circuit breakers are recommended for their protection. They are equipped with an LED diagnostics indicator available in the front for instant troubleshooting. It installs on a DIN rail.
- Modular and optimum power supplies for 100 V to 240 V single-phase networks
- Output voltage: 5 V, 12 V, 24 V, 48 V to 7 W to 145 W
- Highly compact size
- Wide voltage range
- Fixing by screw or on omega rail
- Universal power supplies for networks single/3-phase 100 V to 500 V
- Output voltage: 24 V and 5 V to 15 V by converter modules 48 V/72 W to 960 W
- Integrated energy reserve
- Six product references from 3 A to 40 A
- Fixing on omega rail
- Advanced diagnostics by LED and relay contact
- Integrated anti-harmonics filter
- Function modules to respond to problems of network cuts, 24 VDC circuit overloads, and availability
- Automotive
- Material handling
- Consumer packaged goods
- Packaging
- Material working
- Hoisting
- Pumping and HVAC
- Water/wastewater
Modicon DIN Rail Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ABL8BBU24400 | DC/DC DIN RAIL SUPPLY 24V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ABL8PRP24100 | DC/DC DIN RAIL SUPPLY 24V | 5 - Immediate | $3,694.39 | Vis detaljer |
![]() | ![]() | ABLS1A24021 | AC/DC DIN RAIL SUPPLY 24V 50W | 1 - Immediate | $1,014.03 | Vis detaljer |
![]() | ![]() | ABLM1A24004 | AC/DC DIN RAIL SUPPLY 24V 10W | 1 - Immediate | $1,010.18 | Vis detaljer |
![]() | ![]() | ABLM1A12010 | AC/DC DIN RAIL SUPPLY 12V 12W | 1 - Immediate | $1,010.18 | Vis detaljer |
![]() | ![]() | ABLM1A24006 | AC/DC DIN RAIL SUPPLY 24V 15W | 1 - Immediate | $1,152.38 | Vis detaljer |
![]() | ![]() | ABLM1A05036 | AC/DC DIN RAIL SUPPLY 5V 18W | 1 - Immediate | $1,179.99 | Vis detaljer |
![]() | ![]() | ABLM1A12021 | AC/DC DIN RAIL SUPPLY 12V 25W | 1 - Immediate | $1,216.84 | Vis detaljer |
![]() | ![]() | ABLS1A24031 | AC/DC DIN RAIL SUPPLY 24V 75W | 99 - Immediate | $1,395.02 | Vis detaljer |
![]() | ![]() | ABLM1A24012 | AC/DC DIN RAIL SUPPLY 24V 30W | 21 - Immediate | $1,336.91 | Vis detaljer |
![]() | ![]() | ABLM1A12042 | AC/DC DIN RAIL SUPPLY 12V 50W | 1 - Immediate | $1,471.12 | Vis detaljer |
![]() | ![]() | ABLS1A12100 | AC/DC DIN RAIL SUPPLY 12V 120W | 4 - Immediate | $1,538.75 | Vis detaljer |
![]() | ![]() | ABLS1A24038 | AC/DC DIN RAIL SUPPLY 24V 91W | 1 - Immediate | $1,539.33 | Vis detaljer |
![]() | ![]() | ABLM1A24025 | AC/DC DIN RAIL SUPPLY 24V 60W | 5 - Immediate | $1,770.23 | Vis detaljer |
![]() | ![]() | ABL8DCC05060 | DC/DC DIN RAIL SUPPLY 5V 30W | 0 - Immediate | $2,164.68 | Vis detaljer |
![]() | ![]() | ABL8DCC12020 | DC/DC DIN RAIL SUPPLY 12V 24W | 0 - Immediate | $2,164.68 | Vis detaljer |
![]() | ![]() | ABLS1A24050 | AC/DC DIN RAIL SUPPLY 24V 120W | 13 - Immediate | $2,120.04 | Vis detaljer |
![]() | ![]() | ABL8BPK24A03 | DC/DC DIN RAIL SUPPLY 24V | 0 - Immediate | $3,028.72 | Vis detaljer |
![]() | ![]() | ABL8BPK24A07 | DC/DC DIN RAIL SUPPLY 24V | 0 - Immediate | $3,204.30 | Vis detaljer |
![]() | ![]() | ABL8RED24400 | DC/DC DIN RAIL SUPPLY 24V | 2 - Immediate | $2,588.00 | Vis detaljer |