Harmony XB6 Versatile Monolithic Plastic Buttons
Schneider plastic buttons are ideal in many applications including machine controls and industrial control panels
Schneider XB6 monolithic plastic pushbuttons are essential components for industrial control and automation systems. With a 16 mm diameter, these push buttons offer a compact and space-efficient solution for control panels and machinery interfaces. Their monolithic construction ensures robustness and resilience to demanding industrial environments, making them a reliable choice for various applications.
What sets the XB6 series apart is its customizability. Available in six different colors and compatible with round, square, or rectangular heads, these pushbuttons can be tailored to specific application requirements or industry standards. This versatility allows for color-coded functionality, ergonomic design, or aesthetic considerations, providing users with the flexibility needed to meet diverse needs. Moreover, their easy assembly and quick installation make them a convenient choice for system integrators and panel builders, facilitating efficient and hassle-free deployment. Whether it's for new installations or retrofitting existing systems, the XB6 pushbuttons deliver a combination of reliability, adaptability, and ease of use that is essential in industrial settings.
- Circular, square, or rectangular heads
- Solder tab connections (compatible with Faston connection for contact function) or pins for printed circuit board connection
- Conformity with IEC, UL, CSA, and CCC standards, as well as CE marking
- Up to IP65 protection rating
- A wide range of accessories to fit diverse needs
- Modular design for easy customization
- Easy installation and maintenance
- Energy management
- Machine controls
- Life science
- Industrial control panels
- Building automatization
Harmony XB6 Pilot Lights
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XB6AV4BB | LED PNL IND 18MM QUICK CONNECT | 1 - Immediate | $262.65 | Vis detaljer |
![]() | ![]() | XB6AV3BB | LED PNL IND 18MM QUICK CONNECT | 5 - Immediate | $143.16 | Vis detaljer |
![]() | ![]() | XB6DV4BB | LED PNL IND 24X18 QUICK CON | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XB6AV5BB | LED PNL IND 18MM QUICK CONNECT | 1 - Immediate | $124.97 | Vis detaljer |
![]() | ![]() | XB6CV4BB | LED PNL IND 18X18 QUICK CON | 1 - Immediate | $197.61 | Vis detaljer |
![]() | ![]() | XB6DV3BB | LED PNL IND 24X18 QUICK CON | 0 - Immediate | $124.97 | Vis detaljer |
![]() | ![]() | XB6AV1BB | LED PNL IND 18MM QUICK CONNECT | 2 - Immediate | $262.65 | Vis detaljer |
Harmony XB6 E-Stop Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XB6AS8349B | SWITCH ESTOP TWIST RESET 3A 120V | 6 - Immediate | $531.45 | Vis detaljer |
![]() | ![]() | XB6ETN521P | SW E-STOP PULL RESET 1.5A 120V | 0 - Immediate | $136.71 | Vis detaljer |
![]() | ![]() | XB6AS8342B | SWITCH ESTOP TWIST RESET 3A 120V | 1 - Immediate | $469.88 | Vis detaljer |
![]() | ![]() | XB6ETI523P | SW E-STOP TWIST RESET 1.5A 120V | 85 - Immediate | $319.99 | Vis detaljer |
Harmony XB6 Pushbutton Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XB6DW3B1B | COMPLETE ILLUMINATED PUSH BUTTON | 0 - Immediate | $203.19 | Vis detaljer |
![]() | ![]() | XB6DW1B1B | COMPLETE ILLUMINATED PUSH BUTTON | 0 - Immediate | $203.19 | Vis detaljer |
![]() | ![]() | XB6DF4B5B | COMPLETE ILLUMINATED PUSH BUTTON | 0 - Immediate | $239.75 | Vis detaljer |
![]() | ![]() | XB6CW3B1B | GREEN ILLUMINATED PUSHBUT TO N D | 0 - Immediate | $203.19 | Vis detaljer |
![]() | ![]() | XB6DW4B2B | COMPLETE ILLUMINATED PUSH BUTTON | 0 - Immediate | $203.19 | Vis detaljer |
![]() | ![]() | XB6DW3B5B | COMPLETE ILLUMINATED PUSH BUTTON | 0 - Immediate | $239.75 | Vis detaljer |
![]() | ![]() | XB6EAW3B1P | ILLUMINATED MONOLITHIC PUSH BUTT | 3 - Immediate | $158.74 | Vis detaljer |
![]() | ![]() | XB6ECW1B1P | ILLUMINATED MONOLITHIC PUSH BUTT | 0 - Immediate | $75.52 | Vis detaljer |
![]() | ![]() | XB6AA25B | COMPLETE PUSH BUTTON, HARMONY XB | 0 - Immediate | $156.05 | Vis detaljer |
![]() | ![]() | XB6AW3B1B | PUSHBUTTON 240VAC 1.5AMP XB6 +OP | 2 - Immediate | $321.43 | Vis detaljer |
![]() | ![]() | XB6AW3B5B | COMPLETE ILLUMINATED PUSH BUTTON | 2 - Immediate | $379.25 | Vis detaljer |