Harmony Timer Relays
Schneider Electric’s Harmony timers relays are available in near-field communication and conventional dial relays
Schneider Electric’s Harmony timer relays are designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set period. They are designed for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs).
Harmony timer relays are suitable for a wide range of applications including machines, buildings, water segments, and HVAC. A wide range of timer relays with different timing functions, mounting types, and wiring options are available to support many applications.
- Comprehensive range: wide range of products covering 24 VAC to 240 VAC power supply, single- or multi-timing functions from 0.02 seconds to 999 hours, and a flexible choice of screw or spring connection terminals for wiring
- Easy to use features that assist setup in all environments: dial pointer LED indicator (especially for use in a dusty or poorly lit environment) and QR code for quick access to the product instruction sheet
- Reduced troubleshooting time: diagnostic button that helps check the downstream circuit immediately without sending a fault input to the relays
- World's first industrial NFC timer relay: experience simplified product selection unprecedented accuracy and dianostics, and superior security with NFC timer relays
Harmony Timer Relays
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | REXL2TMP7 | RELAY TIME DELAY 100HR | 198 - Immediate | $509.90 | Vis detaljer |
![]() | ![]() | RE22R2AMU | RELAY TIME DELAY 100HR 8A 250V | 43 - Immediate | $593.89 | Vis detaljer |
![]() | ![]() | RE17LAMWS | RELAY TIME DELAY 100HR 20A 250V | 1 - Immediate | $567.72 | Vis detaljer |
![]() | ![]() | RE17RCMU | RELAY TIME DELAY 100HR 8A 250V | 26 - Immediate | $460.26 | Vis detaljer |
![]() | ![]() | RE22R1ACMR | RELAY TIME DELAY 300HR 8A 250V | 1 - Immediate | $714.25 | Vis detaljer |
![]() | ![]() | RE17RHMU | RELAY TIME DELAY 100HR 8A 250V | 1 - Immediate | $379.64 | Vis detaljer |
![]() | ![]() | RE17LAMW | RELAY TIME DELAY 100HR 20A 250V | 17 - Immediate | $421.20 | Vis detaljer |
![]() | ![]() | REXL2TMJD | RELAY TIME DELAY 100HR | 0 - Immediate | $509.90 | Vis detaljer |
![]() | ![]() | REXL2TMB7 | RELAY TIME DELAY 100HR | 1 - Immediate | $509.90 | Vis detaljer |
![]() | ![]() | RE17RLMU | RELAY TIME DELAY 100HR 8A 250V | 1 - Immediate | $469.01 | Vis detaljer |
![]() | ![]() | RE22R2QEMR | RELAY TIME DELAY 30SEC 8A 250V | 2 - Immediate | $523.76 | Vis detaljer |
![]() | ![]() | RE22R1QCMU | RELAY TIME DELAY 300SEC 8A 250V | 2 - Immediate | $676.82 | Vis detaljer |
![]() | ![]() | RE22R1HMR | RELAY TIME DELAY 300HR 8A 250V | 1 - Immediate | $607.65 | Vis detaljer |
![]() | ![]() | RE22R1MAMR | RELAY TIME DELAY 300HR 8A 250V | 0 - Immediate | $655.85 | Vis detaljer |
![]() | ![]() | RE22R1DMR | RELAY TIME DELAY 300HR 8A 250V | 2 - Immediate | $630.93 | Vis detaljer |