Harmony P6 Industrial PC
Schneider Electric's industrial PC improves productivity and performance in cybersecurity
Schneider Electric's Harmony P6 industrial PC drives profitability, efficiency, and productivity through data where Windows-based control and SCADA systems are key elements of the architecture. The Harmony P6 runs at the edge of EcoStruxure™ to improve productivity and performance and to provide the next stage for digital transformation and experience. The Harmony P6 provides end-to-end cybersecurity for more efficient operation and maintenance of capital assets.
Features
- Versatile and open to applications running Windows software: HMI, SCADA, IIoT Edge, engineering and maintenance tools, and thin clients
- Robust design for industrial environments: IP66 protection, scratch-resistant screen (H7 hardness), and 0°C to +55°C operating temperature
- Low maintenance: fanless design, solid-state drives, and remote monitoring tools are ideal for 24/7 operation
- Best-in-class visualization and control with associated software to enhance the operator experience
- Leverage crew reactivity for business maximization with five high-performing Intel CPU cores
- Modern display design for better visibility and operability for increased ease of use
- Consistent operator workstations at the edge with modularity to make box PCs, panel PCs, and monitors for ergonomic environments while using the application
- Designed according to IEC62443 cybersecurity standard for control systems
- Enhanced security with associated software, Achilles, and McAfee
- EcoStruxure secure connect advisor for remote connections
- Industrial automation
- Complex machinery
- Production line management
- Process automation systems
- OEM machinery with advanced controls
Requires Microsoft Windows, high CPU performance, communications options, and more
- SCADA
- HMI that needs additional Windows applications
- IIoT data management
- PC-based control
Harmony P6 Industrial PC
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HMIP63B10N208N3N00 | HARMONY P6 PC, INTEL CORE I3, 8G | 0 - Immediate | $31,385.74 | Vis detaljer |
![]() | ![]() | HMIP6CBD0N108NCN00 | P6 CEL 24V W10 128GM2 8G | 0 - Immediate | $27,392.44 | Vis detaljer |
![]() | ![]() | HMIP6CBD0N104NCN00 | HARMONY P6 PC, INTEL CELERON, 4G | 0 - Immediate | $25,535.91 | Vis detaljer |
![]() | ![]() | HMIP63B10N308N3N00 | HARMONY P6 PC, INTEL CORE I3, 8G | 0 - Immediate | $33,511.94 | Vis detaljer |
![]() | ![]() | HMIP6CGD0N104NCN00 | HARMONY P6 PC, CELERON, 19"W DIS | 0 - Immediate | $41,695.49 | Vis detaljer |
![]() | ![]() | HMIP6CED0N104NCN00 | HARMONY P6 PC, CELERON, 12"W DIS | 0 - Immediate | $36,976.10 | Vis detaljer |
![]() | ![]() | HMIP6C6D0N104NCN00 | HARMONY P6 PC, CELERON, 12" DISP | 0 - Immediate | $36,976.10 | Vis detaljer |
![]() | ![]() | HMIP65BD0N208N3N00 | HARMONY P6 PC, INTEL CORE I5, 8G | 0 - Immediate | $37,411.83 | Vis detaljer |
![]() | ![]() | HMIP6C7D0N104NCN00 | HARMONY P6 PC, CELERON, 15" DISP | 0 - Immediate | $37,722.96 | Vis detaljer |
![]() | ![]() | HMIP6CFD0N104NCN00 | HARMONY P6 PC, CELERON, 15"W DIS | 0 - Immediate | $37,722.96 | Vis detaljer |
![]() | ![]() | HMIP63D10N108N3N00 | HARMONY P6 PC, CORE I3, 10"W DIS | 0 - Immediate | $40,087.76 | Vis detaljer |
![]() | ![]() | HMIP6CGA0N104NCN00 | ADVANCED-CEL, W19'', 4GB, M.2, W | 0 - Immediate | $41,695.49 | Vis detaljer |
![]() | ![]() | HMIP63F10N108N3N00 | HARMONY P6 PC, CORE I3, 15"W DIS | 0 - Immediate | $42,753.39 | Vis detaljer |
![]() | ![]() | HMIP63710N108N3N00 | HARMONY P6 PC, CORE I3, 15" DISP | 0 - Immediate | $42,753.39 | Vis detaljer |
![]() | ![]() | HMIP65BD0N10AN3N00 | HARMONY P6 PC, INTEL CORE I5, 16 | 0 - Immediate | $39,880.24 | Vis detaljer |
![]() | ![]() | HMIP6CAD0N104NCN00 | HARMONY P6 PC, CELERON, 22"W DIS | 0 - Immediate | $47,441.51 | Vis detaljer |
![]() | ![]() | HMIP65BD0N30BN3N00 | PC ADVANCED-I5 32GB M.2 WIN10 DC | 0 - Immediate | $48,924.65 | Vis detaljer |
![]() | ![]() | HMIP657D0N208N3N00 | HARMONY P6 PC, CORE I5, 15" DISP | 0 - Immediate | $49,598.88 | Vis detaljer |
![]() | ![]() | HMIP67BD0N30AN7N00 | HARMONY P6 PC, INTEL CORE I7, 16 | 0 - Immediate | $49,930.80 | Vis detaljer |
![]() | ![]() | HMIP65ED0N308N3N00 | HARMONY P6 PC, CORE I5, 12"W DIS | 0 - Immediate | $50,978.31 | Vis detaljer |